Coiled Cable

You are viewing 1 - 20 of 24 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand Number of Cores Length Cross Sectional Area Voltage Rating Sheath Colour Coil Diameter Extended Length Sheath Material Current Rating Number of Strands Outer Diameter Minimum Operating Temperature Maximum Operating Temperature Core Strands Size of Strands Insulation material Conductor Resistance Conductor Material Uncoiled Length
250mm 4 Core Coiled Cable 0.25 mm² CSA Polyvinyl Chloride PVC Sheath Black, 5.7mm OD RS Pro 4 250mm 0.25 mm² 100 V Black 17mm 1.65m Polyvinyl Chloride PVC 1 A 22 5.7mm -20°C +80°C 22/0.12 mm 0.12 mm PVC 74.8 Ω/km Bare Copper 300 mm
500mm 2 Core Coiled Cable 0.75 mm² CSA Polyurethane PUR Sheath , 5.4mm OD Lapp 2 500mm 0.75 mm² 500 V - 19.5mm 1.5m Polyurethane PUR - - 5.4mm +5°C +50°C - - PVC - Bare Copper -
500mm 4 Core Coiled Cable 0.14 mm² CSA Polyurethane PUR Sheath Black, 4.4mm OD Lapp 4 500mm 0.14 mm² 350 V Black 4.4mm 2m Polyurethane PUR - 18 4.4mm -5°C +50°C 18/38 38 AWG PVC - Bare Copper -
500mm 4 Core Coiled Cable 0.75 mm² CSA Polyurethane PUR Sheath , 6.2mm OD Lapp 4 500mm 0.75 mm² 500 V - 21mm 1.5m Polyurethane PUR - - 6.2mm +5°C +50°C - - PVC - Bare Copper -
500mm 6 Core Coiled Cable 0.14 mm² CSA Polyurethane PUR Sheath Black, 5.4mm OD Lapp 6 500mm 0.14 mm² 250 V Black 5.4mm 2m Polyurethane PUR - 18 5.4mm -5°C +50°C 18/38 38 AWG PVC - Bare Copper -
1m 4 Core Coiled Cable 0.75 mm² CSA Polyurethane PUR Sheath , 6.2mm OD Lapp 4 1m 0.75 mm² 500 V - 21mm 3m Polyurethane PUR - - 6.2mm +5°C +50°C - - PVC - Bare Copper -
1m 3 Core Coiled Cable 1.5 mm² CSA Polyurethane PUR Sheath Grey, 6.7mm OD Lapp 3 1m 1.5 mm² 500 V Grey 30mm 3m Polyurethane PUR - 30 6.7mm -5°C +50°C 30/30 30 AWG PVC - Bare Copper -
500mm 3 Core Coiled Cable 1.5 mm² CSA Polyurethane PUR Sheath Grey, 6.7mm OD Lapp 3 500mm 1.5 mm² 500 V Grey 30mm 1.5m Polyurethane PUR - 30 6.7mm -5°C +50°C 30/30 30 AWG PVC - Bare Copper -
500mm 5 Core Coiled Cable 1.5 mm² CSA Polyurethane PUR Sheath Grey, 8.1mm OD Lapp 5 500mm 1.5 mm² 500 V Grey 33mm 1.25m Polyurethane PUR - 30 8.1mm -5°C +50°C 30/30 30 AWG PVC - Bare Copper -
600mm 3 Core Coiled Cable 1 mm² CSA Polyurethane PUR Sheath Yellow, 7.4mm OD Lapp 3 600mm 1 mm² 500 V Yellow 29mm 2m Polyurethane PUR - 32 7.4mm -30°C +50°C 32/32 32 AWG Elastomer Alloy - Bare Copper -
500mm 2 Core Coiled Cable 0.14 mm² CSA Polyurethane PUR Sheath Black, 4mm OD Lapp 2 500mm 0.14 mm² 350 V Black 4mm 2m Polyurethane PUR - 18 4mm -5°C +50°C 18/38 38 AWG PVC - Bare Copper -
1m 2 Core Coiled Cable 0.75 mm² CSA Polyurethane PUR Sheath , 5.4mm OD Lapp 2 1m 0.75 mm² 500 V - 19.5mm 3m Polyurethane PUR - - 5.4mm +5°C +50°C - - PVC - Bare Copper -
160mm 15 Core Coiled Cable 0.05 mm² CSA Polyvinyl Chloride PVC Sheath Black, 5.2mm OD RS Pro 15 160mm 0.05 mm² 100 V Black 17mm 1.5m Polyvinyl Chloride PVC 250 mA 7 5.2mm -15°C +75°C 7/0.1 mm 0.1 mm PVC 337 Ω/Km Bare Copper 320 mm
1m 2 Core Coiled Cable 0.75 mm² CSA Polyurethane PUR Sheath Yellow, 6.3mm OD Lapp 2 1m 0.75 mm² 500 V Yellow 23mm 3.5m Polyurethane PUR - - 6.3mm -30°C +50°C - - TPE - Tinned Copper -
600mm 2 Core Coiled Cable 0.75 mm² CSA Polyurethane PUR Sheath Yellow, 23mm OD Lapp 2 600mm 0.75 mm² 500 V Yellow 6.6mm 2m Polyurethane PUR - - 23mm -30°C +50°C - - TPE - Tinned Copper -
1m 3 Core Coiled Cable 1.5 mm² CSA Polyurethane PUR Sheath Yellow, 8.9mm OD Lapp 3 1m 1.5 mm² 750 V Yellow 32mm 3.5m Polyurethane PUR - 30 8.9mm -30°C +50°C 30/30 30 AWG Elastomer Alloy - Bare Copper -
1m 5 Core Coiled Cable 1.5 mm² CSA Polyurethane PUR Sheath Grey, 8.1mm OD Lapp 5 1m 1.5 mm² 500 V Grey 33mm 2.5m Polyurethane PUR - 30 8.1mm -5°C +50°C 30/30 30 AWG PVC - Bare Copper -
200mm 18 Core Coiled Cable 0.14 mm² CSA Polyurethane PUR Sheath Black, 7.8mm OD Lapp 18 200mm 0.14 mm² 350 V Black 7.8mm 0.8m Polyurethane PUR - 18 7.8mm -5°C +50°C 18/38 38 AWG PVC - Bare Copper -
1m 3 Core Coiled Cable 1 mm² CSA Polyurethane PUR Sheath Yellow, 7.4mm OD Lapp 3 1m 1 mm² 500 V Yellow 29mm 3.5m Polyurethane PUR - 32 7.4mm -30°C +50°C 32/32 32 AWG Elastomer Alloy - Bare Copper -
300mm 18 Core Coiled Cable 0.14 mm² CSA Polyurethane PUR Sheath Black, 7.8mm OD Lapp 18 300mm 0.14 mm² 350 V Black 7.8mm 1.2m Polyurethane PUR - 18 7.8mm -5°C +50°C 18/38 38 AWG PVC - Bare Copper -
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
You are viewing 1 - 20 of 24 results