Earth Leakage Relays

Earth leakage relays (also known as ELRs or by the alternative name of differential relays) are specialised latching relays that are used to monitor the leakage of current to earth on 3-phase electrical systems, interrupting the circuit in the event that a dangerous voltage leak is detected. Earth leakage relays can be found in domestic distribution boards and are used to sense insulation failu...

Showing 1-20 of 42 products

Filter

Sort

Filter

Sort

€ 171.82

€ 171.82 Each (Exc. VAT)

Add to basket
RS Pro
Earth Leakage Relay
45/65 Hz
0.03 to 10 A
Analogue Output 0 to 1 mA
40ms
-
-
1W
-
-
-
IP40, IP20
12/24 V dc
-
-20°C
55°C
64mm
52 mm
90mm
EN 61000-6-4, EN 61000-6-2, EN 60255-6, EN 60255-27
Schneider Electric Differential Relay, 0 to 2000 Hz Frequency
RS Stock No.655-194BrandSchneider ElectricManufacturers Part No.LV481013

€ 7,481.22

€ 7,481.22 Each (Exc. VAT)

Add to basket
Schneider Electric
Differential Relay
0 to 2000 Hz
-
-
-
-
-
-
-
Fixed
-
IP40, IP20
-
-
-25°C
70°C
96mm
188 mm
225mm
No
Schneider Electric Differential Relay, 0 to 2000 Hz Frequency
RS Stock No.654-169BrandSchneider ElectricManufacturers Part No.LV481016

€ 9,614.58

€ 9,614.58 Each (Exc. VAT)

Add to basket
Schneider Electric
Differential Relay
0 to 2000 Hz
-
-
-
-
-
-
-
-
-
IP20, IP40
-
-
-25°C
70°C
78mm
126 mm
151mm
No
Broyce Control RCD Switch Earth Leakage Relay
RS Stock No.511-9121BrandBroyce ControlManufacturers Part No.ELRM44V-30 115/230VAC

€ 323.15

€ 323.15 Each (Exc. VAT)

Add to basket
Broyce Control
RCD Switch Earth Leakage Relay
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
IEC 60755
Broyce Control Earth Leakage Relay, 50 to 60 Hz Frequency, 7.5 mA to 30 A Leakage, SPDT, SPNO Output
RS Stock No.188-3538BrandBroyce ControlManufacturers Part No.ELR30PN 24-230V AC/DC

€ 343.20

€ 343.20 Each (Exc. VAT)

Add to basket
Broyce Control
Earth Leakage Relay
50 to 60 Hz
7.5 mA to 30 A
SPDT, SPNO
-
Type A
Remote
5W
Screw
DIN Rail
ELR0
IP20
24/230 V ac/dc
8A
-20°C
60°C
44mm
44 mm
85mm
C-Tick, CISPR 22, IEC 61543, IEC 60947-2, Annex M, IEC 62020, CE, IEC 61000-4 Series, RoHS, IEC 60755
Broyce Control Earth Leakage Relay, 50 to 400 Hz Frequency, 30A Leakage, SPDT, SPNO Output
RS Stock No.188-3546BrandBroyce ControlManufacturers Part No.ELRM44V-30 12-125V DC

€ 343.20

€ 343.20 Each (Exc. VAT)

Add to basket
Broyce Control
Earth Leakage Relay
50 to 400 Hz
30A
SPDT, SPNO
10s
Type A
Remote
5W
-
DIN Rail
ELRM44
IP20
-
-
-20°C
55°C
44mm
44 mm
85mm
-6, IEC 61000-4-2, CE, 62020, 60947, 61543, CISPR 22, IEC60755, -3, -5, -4, -12, -16
Broyce Control Earth Leakage Relay, 50 to 60 Hz Frequency, 1.5 mA to 1 A Leakage, SPNO, SPDT Output
RS Stock No.188-3537BrandBroyce ControlManufacturers Part No.ELR01PN 24-230V AC/DC

€ 343.20

€ 343.20 Each (Exc. VAT)

Add to basket
Broyce Control
Earth Leakage Relay
50 to 60 Hz
1.5 mA to 1 A
SPNO, SPDT
-
Type A
Remote
6VA
-
DIN Rail
ELR0
IP20
24/230 V ac/dc
8A
-20°C
60°C
44mm
44 mm
85mm
CE and RoHS, IEC 60947-2, IEC 60755, IEC 61543, CISPR 22, C-Tick, IEC 62020, IEC 61000-4 Series, Annex M
Socomec Earth Leakage Relay, 47/63 Hz Frequency, 0.03 mA to 30 A Leakage, 2 Output
RS Stock No.187-9918BrandSocomecManufacturers Part No.49413602

€ 799.83

€ 799.83 Each (Exc. VAT)

Add to basket
Socomec
Earth Leakage Relay
47/63 Hz
0.03 mA to 30 A
2
10s
Class 3
Remote
5W
Screw
Modular
RESYS M40
IP20, IP40
230 V, 12 to 125 V dc, 115 V, 400 V ac
8A
-20°C
55°C
63.5mm
44 mm
85mm
IEC 60755, IEC 60947-2, IEC 61543 A1, IEC 60664
Carlo Gavazzi Earth Leakage Relay, 50 to 60 Hz ±10% Frequency, Two Relay Output Output
RS Stock No.209-8588BrandCarlo GavazziManufacturers Part No.DEB71DM24A30

€ 432.64

€ 432.64 Each (Exc. VAT)

Add to basket
Carlo Gavazzi
Earth Leakage Relay
50 to 60 Hz ±10%
-
Two Relay Output
-
-
When Pressed It Will Test The System Integrity
2.5VA
Screw
DIN Rail
DEB71
IP20
24 to 240 V ac ±10%
-
-25°C
60°C
70.4mm
35.5 mm
81mm
CSA Standard C22.2 No. 14-10, EN 60947-2 Annex M, EN 62020, UL508
Socomec Dearth Leakage Relay 2 CO
RS Stock No.179-9655BrandSocomecManufacturers Part No.49413723

€ 698.16

€ 698.16 Each (Exc. VAT)

Add to basket
Socomec
Dearth Leakage Relay
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
IEC 61543 A1, IEC 60664, IEC 60755, IEC 60947-2
Carlo Gavazzi Earth Leakage Relay, 50 to 60 Hz ±10% Frequency, 300 mA Leakage, Relay SPDT Output
RS Stock No.209-8586BrandCarlo GavazziManufacturers Part No.DEA71DM24A003

€ 284.72

€ 284.72 Each (Exc. VAT)

Add to basket
Carlo Gavazzi
Earth Leakage Relay
50 to 60 Hz ±10%
300 mA
Relay SPDT
-
-
-
2.5VA
Screw
DIN Rail
DEA71
IP20
24 to 240 V ac ±10%
-
-25°C
60°C
67.7mm
35.5 mm
81mm
EN 60947-2 Annex M, CSA Standard C22.2 No. 14-10, UL508, EN 62020, RoHS Directive
Carlo Gavazzi Earth Leakage Relay, 50 to 60 Hz ±10% Frequency, 300 mA Leakage, Relay SPDT, 14 NO, 12 NC Output
RS Stock No.209-8587BrandCarlo GavazziManufacturers Part No.DEA71DM24A030

€ 271.74

€ 271.74 Each (Exc. VAT)

Add to basket
Carlo Gavazzi
Earth Leakage Relay
50 to 60 Hz ±10%
300 mA
Relay SPDT, 14 NO, 12 NC
-
-
-
2.5VA
Screw
DIN Rail
DEA71
IP20
24 to 240 V ac ±10%
-
-25°C
60°C
67.7mm
35.5 mm
81mm
UL508, RoHS Directive, EN 62020, EN 60947-2 Annex M, CSA Standard C22.2 No. 14-10 - Industrial control equipment
Carlo Gavazzi Earth Leakage Relay, 50 to 60 Hz ±10% Frequency, 5 A at 24 VDC, 5 A at 250 VAC Output
RS Stock No.209-8589BrandCarlo GavazziManufacturers Part No.DEB71DM24A5

€ 326.06

€ 326.06 Each (Exc. VAT)

Add to basket
Carlo Gavazzi
Earth Leakage Relay
50 to 60 Hz ±10%
-
5 A at 24 VDC, 5 A at 250 VAC
-
-
-
2.5VA
Screw
DIN Rail
DEB71
IP20
24 to 240 V ac ±10%
-
-25°C
60°C
70.4mm
35.5 mm
81mm
CSA Standard C22.2 No. 14-10, EN 62020, UL508, EN 60947-2 Annex M
Lovato Earth Leakage Relay, 50 to 60 Hz Frequency, 0.025 to 25 A Leakage, 1 Output
RS Stock No.248-3496BrandLovatoManufacturers Part No.R1D415

€ 709.06

€ 709.06 Each (Exc. VAT)

Add to basket
Lovato
Earth Leakage Relay
50 to 60 Hz
0.025 to 25 A
1
5s
-
Yes
5.5VA
Fixed
Flush
R1D
IP40, IP20
380 to 415 V ac, 110 to 125 V ac/DC, 220 to 240 V
2.5A
-10°C
60°C
100mm
70 mm
100mm
IEC/EN 60947-2
Lovato Earth Leakage Relay, 50 to 60 Hz Frequency, 0.025 to 25 A Leakage, 2 Output
RS Stock No.248-3497BrandLovatoManufacturers Part No.R2D415

€ 1,000.82

€ 1,000.82 Each (Exc. VAT)

Add to basket
Lovato
Earth Leakage Relay
50 to 60 Hz
0.025 to 25 A
2
-
-
Button Yes
4.5VA
Fixed
Flush
R2D
IP20, IP40
220 to 240 V, 110 to 125 V, 380 to 415 V ac
2.5A
-10°C
60°C
100mm
96 mm
96mm
IEC/EN 60947-2
Lovato Earth Leakage Relay, 50 to 60 Hz Frequency, 0.025 to 25 A Leakage, 2 Output
RS Stock No.248-3498BrandLovatoManufacturers Part No.R3D415

€ 1,132.95

€ 1,132.95 Each (Exc. VAT)

Add to basket
Lovato
Earth Leakage Relay
50 to 60 Hz
0.025 to 25 A
2
-
-
Button Yes
4.5VA
Fixed
Flush
-
IP20, IP40
110 to 125 V, 220 to 240 V, 380 to 415 V ac
2.5A
-10°C
60°C
100mm
70 mm
100mm
IEC/EN 60947-2
Lovato Earth Leakage Relay, 50 to 60 Hz Frequency, 0.03 to 30 A Leakage, 2 Output
RS Stock No.248-3499BrandLovatoManufacturers Part No.R4D415

€ 1,472.65

€ 1,472.65 Each (Exc. VAT)

Add to basket
Lovato
Earth Leakage Relay
50 to 60 Hz
0.03 to 30 A
2
-
-
Yes
5.5VA
Screw
Flush
-
IP40, IP20
110 to 125 V, 220 to 240 V, 380 to 415 V ac
2.5A
-10°C
60°C
100mm
70 mm
100mm
IEC/EN 60947-2
Lovato Earth Leakage Relay, 50 to 60 Hz Frequency, 0.25 to 2.5 A Leakage, SPDT Output
RS Stock No.248-3625BrandLovatoManufacturers Part No.31RC110415

€ 1,080.23

€ 1,080.23 Each (Exc. VAT)

Add to basket
Lovato
Earth Leakage Relay
50 to 60 Hz
0.25 to 2.5 A
SPDT
0.2s
-
Button
3VA
Fixed
DIN Rail
-
IP20
220 to 240 V, 110 to 125 V ac/DC, 380 to 415 V ac
2.5A
-10°C
60°C
100mm
70 mm
100mm
IEC/EN 60947-2
Lovato Earth Leakage Relay, 50 to 60 Hz Frequency, 0.25 to 2.5 A Leakage, SPDT Output
RS Stock No.248-3626BrandLovatoManufacturers Part No.31RC35415

€ 879.91

€ 879.91 Each (Exc. VAT)

Add to basket
Lovato
Earth Leakage Relay
50 to 60 Hz
0.25 to 2.5 A
SPDT
-
-
Button Yes
3VA
Fixed
DIN Rail
-
IP20
220 to 240 V, 110 to 125 V ac/DC, 380 to 415 V ac
2.5A
-10°C
60°C
100mm
100 mm
110mm
IEC/EN 60947-2
Lovato Earth Leakage Relay, 50 to 60 Hz Frequency, 0.25 to 2.5 A Leakage, SPDT Output
RS Stock No.248-3629BrandLovatoManufacturers Part No.31RM415

€ 884.30

€ 884.30 Each (Exc. VAT)

Add to basket
Lovato
Earth Leakage Relay
50 to 60 Hz
0.25 to 2.5 A
SPDT
0.2s
-
Button
3VA
Fixed
DIN Rail
-
IP20
220 to 240 V, 380 to 415 V ac, 110 to 125 V ac/DC
2.5A
-10°C
60°C
100mm
52 mm
89mm
IEC/EN 60947-2