Hydraulic Directional Control Valves
Hydraulic Directional valves are mechanically operated devices used to start, stop and change the direction the flow of fluid in a hydraulic system or circuit. Also known as a DCV (Directional Control Valve) they can have a number of actuation methods including buttons, levers or solenoids. RS offer a range of high-quality directional control valves from leading brands including Parker and Bosc...
Showing 1-20 of 26 products
Bosch Rexroth
2
-
Directional Spool
4
-
Double
230 V
Fluorine Rubber, Nitrile Butadiene Rubber
-
6x
-
Type E
60L/min
350 bar
-20°C
50°C
DIN 24340 form A, DIN EN 60529, EN 60898-1 (VDE 0641-11), EN 60947-2 (VDE 0660-101), EN ISO 13849, IEC 60898, IEC 60947-2, ISO 4401-03-02-0-05, NFPA T3.5.1 R2-2002 D03
Bosch Rexroth
3
-
Directional Control Valve
4
-
Wet-pin DC or AC solenoids with detachable coil
230 V
Nitrile Butadiene Rubber
-
6x
-
Directional Spool
80L/min
350 bar
30°C
80°C
DIN EN 60529, NFPA T3.5.1 R2-2002 D03, ISO 4401-03-02-0-05, EN 60898-1, IEC 60947-2, IEC 60898, EN ISO 13849, EN 60947-2, DIN 24340
Parker
2
-
Directional Control Valve
4
-
Single
-
-
Plate
D1VW
Directly Operated and Pilot Operated
Type B
-
-
-25°C
60°C
EN 201:1997, EN 175301-803, Machinery Directive 2006/42/EC, CEmark
Bosch Rexroth
2
-
Directional Spool
3
DIN
Wet-pin with detachable coil
220 V
Nitrile Butadiene Rubber
-
1x
-
-
25L/min
350 bar
30°C
80°C
DIN 24340, ISO 4401-03-02-0-05, NFPA T3.5.1 R2-2002 D03
Parker
3
-
Directional Control Valve
4
-
Double
-
-
Plate
D1VW
Directional Control
Type C
-
-
-25°C
60°C
CE, EN 175301-803, EN 201:1997, Machinery Directive 2006/42/EC
Parker
3
-
Directional Control Valve
6
-
Double
-
-
Plate
D1VW
Direct Operated and Pilot Operated Directional Control
Type C
-
-
-25°C
60°C
Machinery Directive 2006/42/EC, EN 175301-803, CE, EN 201:1997
Parker
3
-
Directional Control Valve
6
DIN
Double
230 V
Nitrile Butadiene Rubber
Horizontal, Unrestricted
D1VW
Directional Spool Valve
-
80L/min
350 bar
-25°C
70°C
NFPA D03, ISO 9461, ISO 4401, EN 60529, EN 175301-803, DIN 51524 ... 51525, DIN 24340 A6, CETOP RP 121-H
Bosch Rexroth
3
Mechanical, Manual
Directional Control Valve
4
-
-
-
Nitrile Rubber (NBR), Fluorelastomer
-
5X
-
Type E
-
-
-
80°C
ISO 12922, ISO 4401-03-02-0-05, NFPA T3.5.1 R2-2002 D03, VDMA 24568, DIN 51524, DIN 24340
Bosch Rexroth
2
-
Directional Control Valve
4
-
Wet-pin DC or AC solenoid with detachable coil
12 V
Nitrile Rubber (NBR), Fluorelastomer
-
6x
-
Directional Spool
80L/min
350 bar
-30°C
50°C
EN ISO 13849, DIN EN 60529, DIN EN 175301-803, DIN 24340, VDMA 24568, NFPA T3.5.1 R2-2002 D03, ISO 12922, ISO 4401-03-02-0-05
Bosch Rexroth
2
-
Directional Spool
4
DIN
Double
230 V
Fluorelastomer, Nitrile Rubber (NBR)
-
6x
-
Type D
60L/min
350 bar
-20°C
50°C
NFPA T3.5.1 R2-2002 D03, DIN 24340 form A, DIN EN 175201-804, DIN EN 175301-803, DIN EN 60529, EN 60898-1, EN 60947-2, EN ISO 13849, IEC 60898, IEC 60947-2, ISO 12922, ISO 13732-1, ISO 4401-03-02-0-05, ISO 4406, ISO 4413, ISO 6403, VDMA 24568
Parker
3
-
Directional Control Valve
4
CETOP
Double
24 V dc
-
Plate
D1VW
Directly Operated and Pilot Operated
Slider Type
-
350 bar
5°C
80°C
CE Machinery Directive 2006/42/ECEN 175301-803EN 201:1997VDMA 24317DIN 51524 51502
Parker
2
-
Directional Control Valve
4
DIN
Single
-
Nitrile Rubber (NBR), Fluorelastomer
DIN Rail
D1VW
Directional Spool Valve
Type B
80L/min
350 bar
-25°C
60°C
EN 175301-803, EN 60529, ISO 9461
Parker
3
-
Directional Control Valve
4
DIN
Wet pin solenoid
-
Nitrile Butadiene Rubber
-
D3W
Directional Control
-
150L/min
350 bar
-25°C
70°C
ISO 4401, ISO 4406 (1999), DIN 24340, CETOP RP 121-H, EN 60529, ISO 9461, EN 175301-803, NFPA D05
Bosch Rexroth
3
Manual, Mechanical
Directional Control Valve
4
-
-
-
Nitrile Rubber (NBR), Fluorelastomer
-
5X
-
Directional Spool
-
-
-
80°C
ISO 4401-03-02-0-05, NFPA T3.5.1 R2-2002 D03, DIN 24340, DIN ISO 1219-1
Bosch Rexroth
2
-
Directional Spool
4
-
Double
230 V
Nitrile Rubber (NBR), Fluorelastomer
-
6x
-
Type J
60L/min
350 bar
-20°C
50°C
NFPA T3.5.1 R2-2002 D03, EN ISO 13849, DIN EN 60529, DIN EN 175301-803, DIN 24340, IEC 60947-5-2, ISO 4401-03-02-0-05
Bosch Rexroth
3
-
Directional Spool
4
-
High-power wet-pin solenoid with detachable coil
230 V
Nitrile Butadiene Rubber
-
6x
-
-
80L/min
350 bar
30°C
80°C
DIN EN 175301-803, DIN 24340 form A, DIN EN 60529, IEC 60947-5-2, ISO 4401-03-02-0-05, NFPA T3.5.1 R2-2002 D03
Bosch Rexroth
3
-
Directional Control Valve
4
-
Double
230 V
Nitrile Rubber (NBR), Fluorelastomer
-
6x
-
Directional Spool
80L/min
350 bar
-30°C
80°C
EN 60947-2, EN 60898-1, VDMA 24568, DIN EN 60529, DIN EN 175301-803, DIN EN 175201-804, DIN 51524, NFPA T3.5.1 R2-2002 D03, ISO 4413, EN ISO 13849, IEC 60898, IEC 60947-2, ISO 12922, ISO 13732-1, ISO 4401-03-02-0-05, ISO 4406 (c), DIN 24340 form A
Bosch Rexroth
3
-
Directional Spool
-
DIN
High-power wet-pin DC or AC solenoids with detachable coil
230 V
Nitrile Butadiene Rubber
-
6x
-
Directional Spool
80L/min
350 bar
30°C
80°C
DIN EN 60529, DIN EN 175301-803, DIN 24340, EN ISO 13849, ISO 4401-03-02-0-05, NFPA T3.5.1 R2-2002 D03
Bosch Rexroth
3
-
Directional Control Valve
4
DIN
Wet-pin DC or AC solenoids with detachable coil
230 V
Nitrile Butadiene Rubber
-
6x
-
-
80L/min
350 bar
30°C
80°C
NFPA T3.5.1 R2-2002 D03, ISO 4401-03-02-0-05, DIN 24340