Hydraulic Pressure Relief Valves
Pressure relief valves are used in pneumatic and hydraulic systems to safely limit or control the pressure within the system, preventing it from reaching or exceeding a predetermined set pressure level. By controlling the pressure in this way, many safety hazards can be avoided, such as equipment or instrumental failure, an upset in the process, or even fires. At RS, we have curated our range t...
Showing 1-20 of 31 products
SMC
Hydraulic Relief Valve
1/4 in
Tube
-
PT
Nitrile Rubber (NBR)
AEP100
700 kPa
3
5°C
60°C
ADC12 Aluminium
Female
-
84.5mm
-
-
Bosch Rexroth
Hydraulic Relief Valve
-
In-Line
Flange
SAE, ISO 228-1
Nitrile Rubber (NBR)
1x
630 bar
2
-30°C
80°C
-
Female
No
-
25 to 630 bar
330L/min
HydraForce
Hydraulic Relief Valve
3/8 in
In-Line
-
BSP, SAE
Nitrile Rubber (NBR), Fluorocarbon, Polyurethane
RV10-20
228 bar
-
-40°C
120°C
Aluminium Alloy
Male
RoHS
-
3.4 to 227.5 bar
113.6L/min
HydraForce
Hydraulic Relief Valve
3/8 in
In-Line
-
BSP, SAE
Fluorocarbon, Nitrile Rubber (NBR), Polyurethane
RV10-26
344 bar
-
-40°C
100°C
Aluminium Alloy
Male
RoHS
108mm
6.9 to 207 bar
113.6L/min
HydraForce
Hydraulic Relief Valve
3/8 in
In-Line
-
BSP, SAE
Polyurethane, Nitrile Rubber (NBR), Fluorocarbon
PR10
207 bar
3
-40°C
100°C
Iron, Anodised Aluminium Alloy
-
RoHS
130.8mm
-
30.3L/min
HydraForce
Hydraulic Relief Valve
3/8 in
In-Line
-
SAE, BSP
Polyurethane, Nitrile Rubber (NBR), Fluorocarbon
RV10-20
228 bar
-
-40°C
100°C
Aluminium Alloy
Male
RoHS
108mm
3.4 to 227.5 bar
38L/min
HydraForce
Hydraulic Relief Valve
3/8 in
In-Line
-
BSP, SAE
Fluorocarbon, Nitrile Rubber (NBR), Polyurethane
PR10
207 bar
3
-40°C
100°C
-
-
RoHS
130.8mm
-
30.3L/min
HydraForce
Hydraulic Relief Valve
3/8 in
In-Line
-
BSP, SAE
Fluorocarbon, Nitrile Rubber (NBR), Polyurethane
PR10
207 bar
3
-40°C
100°C
-
-
RoHS
130.8mm
-
30.3L/min
HydraForce
Hydraulic Relief Valve
3/8 in
In-Line
-
SAE, BSP
Fluorocarbon, Nitrile Rubber (NBR), Polyurethane
PR10
207 bar
3
-40°C
100°C
Anodised Aluminium Alloy, Iron
-
RoHS
130.8mm
2.4 to 27.6 bar
30.3L/min
HydraForce
Hydraulic Relief Valve
3/8 in
In-Line
-
SAE, BSP
Nitrile Rubber (NBR), Polyurethane, Fluorocarbon
RV10-20
228 bar
-
-40°C
100°C
Aluminium Alloy
Male
RoHS
108mm
3.4 to 227.5 bar
38L/min
HydraForce
Hydraulic Relief Valve
3/8 in
In-Line
-
SAE, BSP
Fluorocarbon, Nitrile Rubber (NBR), Polyurethane
RV10-20
228 bar
-
-40°C
100°C
Aluminium Alloy
Male
RoHS
108mm
3.4 to 227.5 bar
38L/min
HydraForce
Hydraulic Relief Valve
3/8 in
In-Line
-
SAE, BSP
Polyurethane, Nitrile Rubber (NBR), Fluorocarbon
RV10-26
344 bar
-
-40°C
100°C
Aluminium Alloy
Male
RoHS
116.6mm
6.9 to 207 bar
113.6L/min
HydraForce
Hydraulic Relief Valve
3/8 in
In-Line
-
SAE, BSP
Polyurethane, Nitrile Rubber (NBR), Fluorocarbon
RV10-26
344 bar
-
-40°C
100°C
Aluminium Alloy
Male
RoHS
116.6mm
6.9 to 207 bar
113.6L/min
HydraForce
Hydraulic Relief Valve
1/2 in
In-Line
-
BSP, SAE
Urethane, Polyurethane, Fluorocarbon
RV50-26
345 bar
-
-40°C
100°C
Iron
Male
RoHS
116.6mm
20.7 to 344.7 bar
113.6L/min
HydraForce
Hydraulic Relief Valve
3/8 in
In-Line
-
BSP, SAE
Fluorocarbon, Nitrile Rubber (NBR), Polyurethane
RV58-20
345 bar
-
-40°C
100°C
Steel, Iron, Anodised Aluminium
Male
RoHS
114.2mm
55.2 to 317.2 bar
22.7L/min
Siemens
Hydraulic Relief Valve
DN 15
-
-
Rp
Ethylene Propylene Diene Monomer
VVI46
16 bar
-
1°C
110°C
Brass
-
ISO 14001 (environment) ISO 9001 (Quality) 2011/65/EC (RoHS)
60mm
-
-
Siemens
Hydraulic Relief Valve
DN 25
-
-
Rp
Ethylene Propylene Diene Monomer
VXI46
16 bar
-
1°C
110°C
Brass
-
ISO 14001 (environment) ISO 9001 (Quality) 2011/65/EC (RoHS)
84mm
-
5.5m³/h