Identification Sensors
Identification Sensors are used in a broad range of domestic and industrial applications that require detection technology. Identification technology such as RFID Technology can be used to detect an object from various distances. This is useful in access management applications.
Other types of sensors can also function as a barcode reader that can detect and read barcodes from multiple di...
Showing 1-20 of 190 products
Sick
-
-
Bar Code Reader
Image Base Code Readers
CMOS
-
1500mm
-
-
TCP IP, Ethernet, CAN
24V dc
Ethernet
-
24V
0°C
4W
50°C
RoHS
Lector62x
35.6mm
-
88.44mm
-
43 mm
-
-
Sick
-
-
Bar Code Reader
Image Base Code Readers
CMOS
-
2200mm
-
-
-
24V dc
Ethernet
-
24V
0°C
10W
50°C
RoHS
Lector63x
45.8mm
-
108mm
-
63.1 mm
-
-
Sick
-
-
Bar Code Reader
Image Base Code Readers
CMOS
-
2200mm
-
-
-
24V dc
Ethernet
-
24V
0°C
10W
50°C
RoHS
Lector63x
45.8mm
-
108mm
-
63.1 mm
-
-
Sick
-
-
Bar Code Reader
Image Base Code Readers
CMOS
-
2200mm
-
-
CAN, TCP IP, Ethernet
24V dc
Ethernet
-
24V
0°C
10W
50°C
RoHS
Lector63x
45.8mm
-
108mm
-
63.1 mm
-
-
Sick
-
-
Bar Code Reader
Image Base Code Readers
CMOS
-
2200mm
-
-
CAN, TCP IP, Ethernet
24V dc
Ethernet
-
24V
0°C
10W
50°C
RoHS
Lector63x
45.8mm
-
108mm
-
63.1 mm
-
-
Sick
-
-
Bar Code Reader
Image Base Code Readers
CMOS
-
2200mm
-
-
CAN, TCP IP, Ethernet
24V dc
Ethernet
-
24V
0°C
10W
50°C
RoHS
V2D632R-MWMFB4
45.8mm
-
108mm
-
63.1 mm
-
-
Sick
-
-
Bar Code Reader
Image Base Code Readers
CMOS
-
2200mm
-
-
USB, CAN, Ethernet
24V dc
Ethernet
-
24V
0°C
10W
50°C
RoHS
V2D632R-MISCB8
45.8mm
-
108mm
-
63.1 mm
-
-
Sick
-
-
Bar Code Reader
Image Base Code Readers
CMOS
-
300mm
-
-
CAN, Ethernet, RS232
24V dc
Ethernet
-
24V
0°C
3.5W
40°C
RoHS
V2D610D-MMSCE4
29.6mm
-
50mm
-
40.28 mm
-
-
Sick
-
-
Bar Code Reader
Image Base Code Readers
CMOS
-
300mm
-
-
CAN, Ethernet, RS232
24V dc
Ethernet
-
24V
0°C
3.5W
40°C
RoHS
V2D611R-MMSCE4
29.6mm
-
50mm
-
40.28 mm
-
-
Sick
-
-
Bar Code Reader
Image Base Code Readers
CMOS
-
300mm
-
-
Ethernet, RS232, CAN Open, CAN, TCP IP
24V dc
Ethernet
-
24V
0°C
3.5W
40°C
RoHS
Lector61x
29.6mm
-
50mm
-
40.28 mm
-
-
Sick
-
-
Bar Code Reader
Image Base Code Readers
CMOS
-
300mm
-
-
RS232, Ethernet, CAN, CAN Open, TCP IP
24V dc
Ethernet
-
24V
0°C
3.5W
40°C
RoHS
Lector61x
29.6mm
-
50mm
-
40.28 mm
-
-
Sick
-
-
Bar Code Reader
Image Base Code Readers
CMOS
-
300mm
-
-
TCP IP, RS232, CAN Open, CAN, Ethernet
24V dc
Ethernet
-
24V
0°C
3.5W
40°C
RoHS
Lector61x
29.6mm
-
50mm
-
40.28 mm
-
-
Schneider Electric
-
-
RFID Tag
RFID Badge
-
-
-
-
-
-
-
-
-
-
-
-
-
REACH, EU RoHS, CHINA RoHS
EVlink
0.5cm
-
3370000.00mm
-
23.7 cm
-
-
Useful Sensors Inc.
-
-
Tiny Code Reader
-
CMOS image sensor
-
-
-
-
-
-
-
-
3.3V
-20°C
-
-
ISO/IEC18004, CE, FCC
-
0.42in
-
0.75in
-
0.64 in
-
-
ifm electronic
-
-
Level Radar
Radar Distance Sensor
-
60GHz
-
-
64GHz
-
-
-
IP67, IP65, IP69K, IP66
-
-
-
85°C
cRUus, -6-2, -4-3, E1R, UL E205959, EN 55032 Class A, -4-4, CE, DIN EN 61000-4-2, -4-6, UKCA
R1D101
45mm
-
80mm
-
80 mm
-
-
ifm electronic
-
-
Level Radar
Radar Distance Sensor
-
77GHz
-
-
81GHz
-
-
-
IP65, IP66, IP69K, IP67
-
-
-
85°C
cRUus, UKCA, E1R, UL E205959, -6-2, DIN EN 61000-4-2, FCC, EN 55032 Class A, -4-6, -4-3, CE, -4-4
R1D201
45mm
-
80mm
-
80 mm
-
-
...