Infrared Temperature Sensors

What are Infrared Temperature Sensors?

Infrared Temperature Sensors, also known as IR sensors or Infrared Sensors, commonly feature a lens that focuses the infrared energy onto the detector which converts energy into an electric signal.

This simple process of emission and detection of IR radiation help with heat and motion sensing to detect certain objects/obstacles within its ran...

Showing 1-20 of 90 products

Filter

Sort

Filter

Sort

€ 426.53

€ 426.53 Each (Exc. VAT)

Add to basket
RS Pro
V Output Signal
70°C
±1.5°C, ±1.5% rdg
0°C
Infrared
1000°C
-
Hole, Screw
31 mm
24V dc
250ms
Alarm, Analogue
1m
1m
IP65
-
-
Adjustable
Aluminium, ABS
EN61326-1EN61326-2-3RoHS
-

€ 378.58

€ 378.58 Each (Exc. VAT)

Add to basket
RS Pro
V Output Signal
70°C
±1.5% rdg, ±1.5°C
0°C
Infrared
1000°C
-
Hole, Screw
31 mm
24V dc
250ms
Analogue, Alarm
1m
-
IP65
-
-
Default 0.95, Adjustable
Aluminium, ABS
EN61326-2-3, RoHS, EN61326-1
-
Advantech EVA-2310 Temperature Sensor Infrared Temperature Sensor, -20 °C to 55 °C
RS Stock No.657-055BrandAdvantechManufacturers Part No.EVA-2310

€ 333.94

€ 333.94 Each (Exc. VAT)

Add to basket
Advantech
Temperature Sensor
55°C
1 °C
-20°C
-
55°C
-
Wall
-
3.6V
-
-
-
-
IP30
Wireless
-
-
-
RoHS, CE, FCCC
EVA and wise 2000
Advantech WISE-4250 Temperature Sensor Infrared Temperature Sensor, -25 °C to 70 °C
RS Stock No.655-513BrandAdvantechManufacturers Part No.WISE-4250

€ 550.93

€ 550.93 Each (Exc. VAT)

Add to basket
Advantech
Temperature Sensor
70°C
0.2 °C
-25°C
-
70°C
-
DIN Rail
-
30V dc
2s
-
-
-
-
Wi-Fi
-
-
-
CE, FCCC, RoHS
-
ifm electronic TW2011 IEEE 1588 Infrared Temperature Sensor 2 m, 300 °C to 1600 °C
RS Stock No.596-303Brandifm electronicManufacturers Part No.TW2011

€ 5,124.53

€ 5,124.53 Each (Exc. VAT)

Add to basket
ifm electronic
IEEE 1588
65°C
±0.5 %
300°C
Infrared Light
1600°C
M12 Connector
Surface
30 mm
32V
2s
-
2m
-
IP65
IO-Link
-
-
Threaded Sleeve: 303 Stainless Steel, Polyester
DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 61000-6-4, DIN EN 61000-6-2
TW
ifm electronic TW2100 IEEE 1588 Infrared Temperature Sensor 2 m, 0 °C to 999.5 °C
RS Stock No.596-710Brandifm electronicManufacturers Part No.TW2100

€ 4,392.81

€ 4,392.81 Each (Exc. VAT)

Add to basket
ifm electronic
IEEE 1588
65°C
±1 %
0°C
Infrared Light
999.5°C
M12 Connector
Surface
30 mm
32V dc
100s
-
2m
-
IP65
IO-Link
-
-
Polyester, Threaded Sleeve: 303 Stainless Steel
DIN EN 61000-6-4, DIN EN 60068-2-27, DIN EN 61000-6-2, DIN EN 60068-2-6
TW
ifm electronic TW2101 IEEE 1588 Infrared Temperature Sensor 2 m, 250 °C to 1600 °C
RS Stock No.596-334Brandifm electronicManufacturers Part No.TW2101

€ 4,728.54

€ 4,728.54 Each (Exc. VAT)

Add to basket
ifm electronic
IEEE 1588
65°C
±0.5 %
250°C
Infrared Light
1600°C
M12 Connector
Surface
30 mm
32V
2s
-
2m
-
IP65
IO-Link
-
-
Polyester, Threaded Sleeve: 303 Stainless Steel
DIN EN 61000-6-4, DIN EN 60068-2-27, DIN EN 60068-2-6, DIN EN 61000-6-2
TW
Calex PC151MT-0 Infrared Temperature Sensor 1 m, 0 °C to 250 °C
RS Stock No.553-321BrandCalexManufacturers Part No.PC151MT-0

€ 492.04

€ 492.04 Each (Exc. VAT)

Add to basket
Calex
-
70°C
±1°C or ±1% of Reading
0°C
Infrared
250°C
Cable
Screw
18 mm
28V dc
240ms
-
1m
1m
IP65
-
8 to 14 μm
Fixed at 0.95
316 Stainless Steel
EMC
PC
Calex PC151LT-0 Infrared Temperature Sensor 1 m, -20 °C to 100 °C
RS Stock No.839-0705BrandCalexManufacturers Part No.PC151LT-0

€ 427.87

€ 427.87 Each (Exc. VAT)

Add to basket
Calex
-
70°C
±1°C or ±1% of Reading
-20°C
Infrared
100°C
Cable
Screw
18 mm
28V dc
240ms
-
1m
1m
IP65
-
8 to 14 μm
Fixed at 0.95
316 Stainless Steel
No
PC
Calex PC151HT-0 Infrared Temperature Sensor 1 m, 0 °C to 500 °C
RS Stock No.839-0708BrandCalexManufacturers Part No.PC151HT-0

€ 427.87

€ 427.87 Each (Exc. VAT)

Add to basket
Calex
-
70°C
±1°C or ±1% of Reading
0°C
Infrared
500°C
Cable
Screw
18 mm
28V dc
240ms
-
1m
1m
IP65
-
8 to 14 μm
Fixed at 0.95
316 Stainless Steel
No
PC
Calex PC21LT-0 Infrared Temperature Sensor 1 m, -20 °C to 100 °C
RS Stock No.839-0702BrandCalexManufacturers Part No.PC21LT-0

€ 366.34

€ 366.34 Each (Exc. VAT)

Add to basket
Calex
-
70°C
±1°C or ±1% of Reading
-20°C
Infrared
100°C
Cable
Screw
18 mm
28V dc
240ms
-
1m
1m
IP65
-
8 to 14 μm
Fixed at 0.95
316 Stainless Steel
No
PC
Calex PC21MT-4 Type K Thermocouple Infrared Temperature Sensor 1 m, 0 °C to 250 °C
RS Stock No.553-337BrandCalexManufacturers Part No.PC21MT-4

€ 480.32

€ 480.32 Each (Exc. VAT)

Add to basket
Calex
Type K Thermocouple
70°C
±1 %
0°C
Infrared
250°C
Cable
Screw
18 mm
28V
240ms
Type K Thermocouple
1m
1m
IP65
-
8 to 14 μm
Fixed at 0.95
316 Stainless Steel
Conforms to industrial EMC Standards
PyroCouple
Calex CIRSPMMA151CTCRTMSD Infrared Temperature Sensor 1 m, -20 °C to 1000 °C
RS Stock No.779-4305BrandCalexManufacturers Part No.CIRSPMMA151CTCRTMSD

€ 1,075.51

€ 1,075.51 Each (Exc. VAT)

Add to basket
Calex
-
60°C
±1°C or ±1% of Reading
-20°C
Infrared
1000°C
Screw
Wall
18 mm
24V dc
240ms
Alarm
1m
1m
IP65
Touch Screen Display
8 to 14 μm
-
Aluminium, 316 Stainless Steel
CE
-
Calex PMU201 Infrared Infrared Temperature Sensor 1.45 m, -20 °C to 1000 °C
RS Stock No.905-8783BrandCalexManufacturers Part No.PMU201

€ 474.74

€ 474.74 Each (Exc. VAT)

Add to basket
Calex
Infrared
75°C
±1 %
-20°C
Infrared
1000°C
-
Screw
18 mm
5V
125ms
Modbus, USB
1.45m
1.45m
IP65
USB
8 to 14 μm
0.2 to 1
316 Stainless Steel
RoHS, EN61326-1EN61326-2-3
PyroMiniUSB
Calex PN151 V Output Signal Infrared Temperature Sensor 1 m, 0 °C to 1000 °C
RS Stock No.905-8768BrandCalexManufacturers Part No.PN151

€ 366.34

€ 366.34 Each (Exc. VAT)

Add to basket
Calex
V Output Signal
80°C
±1.5% rdg, ±1.5°C
0°C
Infrared
1000°C
Cable
Hole, Screw
31 mm
5V
125ms
Alarm
1m
1m
IP65
NFC
8 to 14 μm
Adjustable
ABS, Aluminium
EN61326-1EN61326-2-3RoHS
PyroNFC infrared temperature sensor
Calex PCAN21 Temperature Sensor Infrared Temperature Sensor 1 m, -20 °C to 1000 °C
RS Stock No.133-6337BrandCalexManufacturers Part No.PCAN21

€ 662.30

€ 662.30 Each (Exc. VAT)

Add to basket
Calex
Temperature Sensor
90°C
±1°C or ±1% of Reading
-20°C
Infrared
1000°C
4 Wire Tail
Screw
16 mm
24V dc
200ms
CAN-Bus
1m
1m
IP65
CAN
8 to 14 μm
Adjustable, 0.2 to 1
316 Stainless Steel
No
PyroCAN
Optris RSCCSLT15SFCB1K V Output Signal Infrared Temperature Sensor 1 m, -20 °C to 350 °C
RS Stock No.382-911BrandOptrisManufacturers Part No.RSCCSLT15SFCB1K

€ 380.74

€ 380.74 Each (Exc. VAT)

Add to basket
Optris
V Output Signal
80°C
1.5 %
-20°C
Infrared LED
350°C
-
Screw
12 mm
10V
25ms
Analogue
1m
1m
IP65
USB
8 to 14 μm
Adjustable
Stainless Steel
EMC, EN, CE
CS
Calex CIRSPMHA201CTCRTMSD Infrared Temperature Sensor 1 m, -20 °C to 1000 °C
RS Stock No.779-4314BrandCalexManufacturers Part No.CIRSPMHA201CTCRTMSD

€ 1,280.67

€ 1,280.67 Each (Exc. VAT)

Add to basket
Calex
-
60°C
1 %FS
-20°C
Infrared
1000°C
Screw
Wall
18 mm
24V dc
240ms
Alarm
1m
1m
IP65
Touch Screen Display
8 to 14 μm
0.2 to 1
316 Stainless Steel, Aluminium
CE RoHS EN61326-1:2006IEC 61000-4-2IEC 61000-4-3IEC 61000-4-4IEC 61000-4-5IEC 61000-4-6EN 55022AEN 55022B
PM PyroMini
Calex PUA8-301 Infrared Temperature Sensor 1 m, -40 °C to 1000 °C
RS Stock No.133-6336BrandCalexManufacturers Part No.PUA8-301

€ 1,081.39

€ 1,081.39 Each (Exc. VAT)

Add to basket
Calex
-
70°C
±1°C or ±1% of Reading
-40°C
Infrared
1000°C
Cable
Screw
27.6 mm
28V dc
200ms
USB
1m
1m
IP65
USB
8 to 14 μm
0.1 to 1
316 Stainless Steel
No
PyroUSB
ifm electronic TW2000 Infrared Temperature Sensor, 0 °C to 999.5 °C
RS Stock No.134-8546Brandifm electronicManufacturers Part No.TW2000

€ 2,814.48

€ 2,814.48 Each (Exc. VAT)

Add to basket
ifm electronic
-
65°C
±1 % rgd
0°C
-
999.5°C
M12 Connector
Screw
30 mm
32V
100ms
Analogue
-
-
IP65
-
-
-
Polyester, Stainless Steel (Threaded sleeve)
CE
TW