IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be p...

Showing 1-20 of 121 products

Filter

Sort

Filter

Sort

€ 14.16

€ 1.416 Each (In a Bag of 10) (Exc. VAT)

Add to basket
Vishay
-
38kHz
IR Receiver
-
25m
±45°
-
-
Top View
5mA
-
-
3
Through Hole
-
-
-
-
-25°C
TSOP
85°C
-
3.9 mm
6.95mm
6mm
5.5V
No
2.5V
-
-
TSOP3xxxx
-
-
0.35mA
-

€ 3.28

€ 1.64 Each (In a Bag of 2) (Exc. VAT)

Add to basket
Vishay
-
38kHz
IR Receiver
-
45m
±45°
-
-
Top View
5mA
-
-
3
Through Hole
-
-
-
-
-25°C
TSOP
85°C
-
6 mm
6.95mm
6mm
5.5V
No
2.5V
-
-
-
-
-
1.05mA
-
Vishay TSSP4056, 56 kHz IR Receiver 45 °, 12 m Range 2.5 V 5.5 V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6 mm
RS Stock No.180-7457BrandVishayManufacturers Part No.TSSP4056

€ 120.01

€ 1.333 Each (In a Tube of 90) (Exc. VAT)

Add to basket
Vishay
-
56kHz
IR Receiver
-
12m
45 °
-
2160 pieces in tubes
Top View
5mA
-
-
3
Through Hole
-
-
-
-
-25°C
Mold
85°C
-
6 mm
6.95mm
5.6mm
5.5V
No
2.5V
-
-
TSSP40.
-
-
0.9mA
-

€ 11.15

€ 2.23 Each (In a Pack of 5) (Exc. VAT)

Add to basket
Vishay
-
36kHz
IR Receiver
-
45m
±45°
-
-
Top View
5mA
-
-
3
Through Hole
-
-
-
-
-25°C
Mold
85°C
-
6 mm
3.9mm
6.9mm
5.5V
Halogen Free, DIN, RoHS, JEDEC JS709A
2.5V
-
-
-
-
-
0.45mA
-
Vishay TSOP34438, 38 kHz IR Receiver 45 °, 45 m Range 2.5 V 5.5 V, Through Hole 6.95 mm Mold 6 mm 3-Pin 5.6 mm
RS Stock No.180-7450BrandVishayManufacturers Part No.TSOP34438

€ 93.46

€ 1.038 Each (In a Tube of 90) (Exc. VAT)

Add to basket
Vishay
-
38kHz
IR Receiver
-
45m
45 °
-
2160 pieces in tubes
Top View
5mA
-
-
3
Through Hole
-
-
-
-
-25°C
Mold
85°C
-
5.6 mm
6.95mm
6mm
5.5V
DIN
2.5V
-
-
-
-
-
0.45mA
-

€ 1.49

€ 0.743 Each (In a Bag of 2) (Exc. VAT)

Add to basket
Vishay
-
38kHz
IR Receiver
-
40m
±45°
-
-
Top View
5mA
-
-
3
Through Hole
-
-
AGC3
-
-25°C
TSOP
85°C
-
4.8 mm
6.95mm
5mm
5.5V
No
2.5V
-
-
-
-
-
5mA
-

€ 3.83

€ 3.83 Each (Exc. VAT)

Add to basket
Vishay
-
36kHz
IR Receiver
-
45m
±50°
-
Tape & Reel
Top View
5mA
-
-
4
Surface Mount
-
-
AGC2
-
-25°C
TSOP
85°C
-
3 mm
3.2mm
6.8mm
5.5V
JEDEC
2.5V
-
-
-
-
-
3mA
-

€ 2.94

€ 2.94 Each (Exc. VAT)

Add to basket
Vishay
-
38kHz
IR Receiver
-
40m
±50°
-
Tape & Reel
Top View
5mA
-
-
4
Surface Mount
-
-
AGC2
-
-25°C
TSOP
85°C
-
3 mm
3.2mm
6.8mm
5.5V
JEDEC
2.5V
-
-
-
-
-
5mA
-

€ 4.01

€ 2.006 Each (In a Bag of 2) (Exc. VAT)

Add to basket
Vishay
-
38kHz
IR Receiver
-
40m
±45°
-
-
Top View
5mA
-
-
3
Through Hole
-
-
-
-
-25°C
TSOP
85°C
-
6.95 mm
6.95mm
5mm
5.5V
RoHS Directive 2011/65/EU, WEEE 2002/96/EC
2.5V
-
-
TSOP5
-
-
0.9mA
-

€ 19.00

€ 1.90 Each (In a Pack of 10) (Exc. VAT)

Add to basket
Vishay
-
38kHz
IR Detector
-
40m
±50°
-
Tape & Reel
Top View
5mA
-
-
4
Surface Mount
-
-
-
-
-25°C
TSOP
85°C
-
3 mm
3.2mm
6.8mm
5.5V
JEDEC
2.5V
-
-
-
-
-
5mA
-
Vishay TSOP13238, 38 kHz IR Receiver ±45°, 30 m Range 2.5 V 5.5 V, Through Hole 6.35 mm TSOP 5.4 mm 3-Pin 4.9 mm
RS Stock No.176-2540BrandVishayManufacturers Part No.TSOP13238

€ 1,741.68

€ 0.968 Each (In a Bag of 1800) (Exc. VAT)

Add to basket
Vishay
-
38kHz
IR Receiver
-
30m
±45°
-
-
Top View
5mA
-
-
3
Through Hole
-
-
-
-
-25°C
TSOP
85°C
-
4.9 mm
6.35mm
5.4mm
5.5V
No
2.5V
-
-
TSOP13
-
-
0.9mA
-

€ 6.77

€ 3.387 Each (In a Bag of 2) (Exc. VAT)

Add to basket
Vishay
-
38kHz
IR Receiver
-
45m
±50°
-
-
Top View
5mA
-
-
4
Surface Mount
-
-
-
-
-25°C
TSOP
85°C
-
6.6 mm
3.2mm
6.8mm
5.5V
EIA JEDEC JSTD-020 level 4
2.5V
-
-
TSOP
-
-
0.45mA
-
Vishay TSOP34856, 56 kHz IR Receiver 45 °, 45 m Range 2.5 V 5.5 V, Through Hole 6.95 mm Mold 5.6 mm 3-Pin 6 mm
RS Stock No.180-7451BrandVishayManufacturers Part No.TSOP34856

€ 107.26

€ 1.192 Each (In a Tube of 90) (Exc. VAT)

Add to basket
Vishay
-
56kHz
IR Receiver
-
45m
45 °
-
2160 pieces in tubes
Top View
5mA
-
-
3
Through Hole
-
-
-
-
-25°C
Mold
85°C
-
6 mm
6.95mm
5.6mm
5.5V
DIN
2.5V
-
-
-
-
-
0.45mA
-

€ 24.19

€ 0.484 Each (In a Pack of 50) (Exc. VAT)

Add to basket
ROHM
-
-
IR Receiver
-
-
10 °
-
-
Top View
30mA
-
-
3
Surface Mount
-
-
-
-
-40°C
3015
85°C
-
1.5 mm
2.2mm
3mm
-
No
-
-
-
SCM
-
-
-
-

€ 10.74

€ 1.074 Each (In a Bag of 10) (Exc. VAT)

Add to basket
Vishay
-
40kHz
IR Receiver
-
30m
±55°
-
-
Top View
5mA
-
-
3
Through Hole
-
-
-
-
-25°C
Cast
85°C
-
5.8 mm
12.5mm
10mm
5.5V
JEDEC
2.5V
-
-
TSMP1138
-
-
0.7mA
-

€ 8.02

€ 1.605 Each (In a Pack of 5) (Exc. VAT)

Add to basket
Vishay
-
38kHz
IR Receiver
-
45m
±45 °
-
Tape & Reel
Top View
5mA
-
-
3
Through Hole
-
-
-
-
-25°C
Mold
85°C
-
6 mm
6.95mm
6mm
5.5V
JEDEC
2.5V
-
-
-
-
-
0.45mA
-

€ 8.02

€ 1.605 Each (In a Pack of 5) (Exc. VAT)

Add to basket
Vishay
-
38kHz
IR Receiver
-
45m
±45°
-
-
Top View
5mA
-
-
3
Through Hole
-
-
-
-
-25°C
Mold
85°C
-
6 mm
30.5mm
6mm
5.5V
DIN
2.5V
-
-
-
-
-
0.7mA
-

€ 2.53

€ 1.263 Each (In a Bag of 2) (Exc. VAT)

Add to basket
Vishay
-
38kHz
IR Receiver
-
45m
±45°
-
-
Top View
5mA
-
-
3
Through Hole
-
-
AGC3
-
-25°C
TSOP
85°C
-
4.8 mm
6.95mm
5mm
5.5V
No
2.5V
-
-
-
-
-
3mA
-
Vishay TSOP31238, 38 kHz IR Receiver ±45°, 45 m Range 2.5 V 5.5 V, Through Hole 12.5 mm TSOP 10 mm 3-Pin 5.8 mm
RS Stock No.570-578BrandVishayManufacturers Part No.TSOP31238

€ 4.08

€ 2.041 Each (In a Pack of 2) (Exc. VAT)

Add to basket
Vishay
-
38kHz
IR Receiver
-
45m
±45°
-
Tape & Reel
Top View
5mA
-
-
3
Through Hole
-
-
-
-
-25°C
TSOP
85°C
-
5.8 mm
12.5mm
10mm
5.5V
JEDEC
2.5V
-
-
-
-
-
0.9mA
-

€ 9.44

€ 4.72 Each (In a Bag of 2) (Exc. VAT)

Add to basket
Vishay
-
38kHz
IR Receiver
-
45m
±50°
-
Tape & Reel
Top View
5mA
-
-
4
Surface Mount
-
-
-
-
-25°C
TSOP
85°C
-
3 mm
3.2mm
6.8mm
5.5V
JEDEC
2.5V
-
-
-
-
-
3mA
-

...