IR Transceivers

IR transceivers (infrared transceivers) are transmitters and receivers combined into a single circuit unit. Some transceivers can transmit and receive signals at the same time, while others can only do one at a time. Depending on the type of transceiver, the device may have a broad light beam, or a foc...

Showing 1-20 of 24 products

Filter

Sort

Filter

Sort

TSSP77P38TR Vishay, IR Transceiver ±50°, 950 nm, 21 m Range, Surface 6.8 mm 3 mm 3.2mm
RS Stock No.279-9631BrandVishayManufacturers Part No.TSSP77P38TR

€ 4,098.14

€ 1.782 Each (On a Reel of 2300) (Exc. VAT)

Add to basket
Vishay
21m
IR Transceiver
950nm
-
-
Surface
4
Heimdall
2V
6V
-25°C
85°C
3mm
3.2mm
RoHS
6.8mm
±50°
-
5mA
-
-

€ 13.39

€ 2.679 Each (In a Pack of 5) (Exc. VAT)

Add to basket
Vishay
21m
IR Transceiver
950nm
-
-
Surface
4
Heimdall
2V
6V
-25°C
85°C
3mm
3.2mm
RoHS
6.8mm
±50°
-
5mA
-
-
TSSS2600 Vishay, Infrared Transceiver ±25°, 950 nm, Through Hole 5 mm 3.6 mm 2.2mm
RS Stock No.279-9633BrandVishayManufacturers Part No.TSSS2600

€ 2,596.00

€ 0.519 Each (In a Bag of 5000) (Exc. VAT)

Add to basket
Vishay
-
Infrared Transceiver
950nm
Bulk
-
Through Hole
-
Leaded
-
5V
-40°C
100°C
3.6mm
2.2mm
No
5mm
±25°
TSSS2600
100mA
-
-

€ 18.64

€ 0.932 Each (In a Pack of 20) (Exc. VAT)

Add to basket
Vishay
-
Infrared Transceiver
950nm
Bulk
-
Through Hole
-
Leaded
-
5V
-40°C
100°C
3.6mm
2.2mm
No
5mm
±25°
TSSS2600
100mA
-
-

€ 9.07

€ 9.07 Each (Exc. VAT)

Add to basket
Vishay
1m
Infrared Transceiver
900nm
Tape & Reel
115.2kbps
Surface Mount
8
Ultra Small Profile
2.4V
5.5V
30°C
85°C
9.9mm
4.7mm
2006/25/EC Exempt, IEC 62471 Exempt, IEC/EN 60825-1 Class 1
4.7mm
±24 °
TFDU4101
0.07mA
115.2kbps
Yes
Optek, Infrared Transceiver 25 °, 880 nm, 36 in Range 0.34 mm 0.8 mm 0.32mm
RS Stock No.880-1999BrandOptekManufacturers Part No.OPB100Z

€ 19.94

€ 19.94 Each (Exc. VAT)

Add to basket
Optek
36in
Infrared Transceiver
880nm
24 in Wire Leads
-
-
4
Low Profile
-
1.7V
-40°C
80°C
0.8mm
0.32mm
RoHS
0.34mm
25 °
OPB100Z
100mA
-
-

€ 9.16

€ 9.16 Each (Exc. VAT)

Add to basket
Vishay
1m
Infrared Transceiver
900nm
Tape & Reel
115.2kbps
Surface Mount
8
Ultra Small Profile
-0.5V
6V
-30°C
85°C
9.9mm
4.2mm
No
4.7mm
±24 °
-
0.07mA
-
Yes

€ 129.68

€ 129.68 Each (Exc. VAT)

Add to basket
Broadcom
6cm
IR Transceiver
870nm
-
1250000kbps
Surface Mount
28
-
3.3V
4.5V
-10°C
85°C
5.25mm
5.25mm
RoHS Compliant
4.9mm
-
AFBR-FS13B25
4mA
1.25Gbps
-
Broadcom, IR Transceiver, 870 nm 1250000 kbps, 6 cm Range 1.25 Gbps, Surface Mount 4.9 mm 5.25 mm 5.25mm
RS Stock No.245-7530BrandBroadcomManufacturers Part No.AFBR-FS13B25

€ 23,342.76

€ 129.682 Each (In a Tray of 180) (Exc. VAT)

Add to basket
Broadcom
6cm
IR Transceiver
870nm
-
1250000kbps
Surface Mount
28
-
3.3V
4.5V
-10°C
85°C
5.25mm
5.25mm
RoHS Compliant
4.9mm
-
AFBR-FS13B25
4mA
1.25Gbps
-
OPB100Z Optek, Infrared Transceiver 25 °, 880 nm, 36 in Range 0.34 mm 0.8 mm 0.32mm
RS Stock No.173-0306BrandOptekManufacturers Part No.OPB100Z

€ 1,552.71

€ 19.907 Each (In a Bag of 78) (Exc. VAT)

Add to basket
Optek
36in
Infrared Transceiver
880nm
24 in Wire Leads
-
-
4
Low Profile
-
1.7V
-40°C
80°C
0.8mm
0.32mm
RoHS
0.34mm
25 °
OPB100Z
100mA
-
-

€ 8.07

€ 8.07 Each (Exc. VAT)

Add to basket
Vishay
1m
Infrared Transceiver
910nm
Tape
115.2kbps
Surface Mount
7
-
2.4V
5.5V
-30°C
85°C
6.8mm
2.8mm
IrDA
1.6mm
-
TFBS4650
70μA
115.2kbps
Yes

€ 16.14

€ 8.071 Each (In a Pack of 2) (Exc. VAT)

Add to basket
Vishay
50cm
Infrared Transceiver
886nm
Tape & Reel
115kbps
Surface Mount
7
-
-0.5V
6V
-30°C
85°C
6.8mm
2.8mm
RoHS
1.6mm
15 °
TFBS4652
0.08mA
115kbps
IrDA

€ 15.84

€ 7.918 Each (In a Pack of 2) (Exc. VAT)

Add to basket
Vishay
1m
IR Transceiver
900nm
Tape & Reel
115.2kbps
Surface Mount
6
-
2.4V
5.5V
30°C
85°C
6mm
3mm
IEC 62471 Exempt, IEC/EN 60825-1 Class 1, IrDA
1.9mm
24 °
TFBS4711
0.07mA
115.2kbps
IrDA

€ 16.14

€ 8.071 Each (In a Pack of 2) (Exc. VAT)

Add to basket
Vishay
1m
Infrared Transceiver
900nm
Tape & Reel
115.2kbps
Surface Mount
6
-
-0.5V
6V
-30°C
85°C
6mm
1.9mm
RoHS
3mm
±24°
-
0.07mA
-
IrDA

€ 8.07

€ 8.07 Each (Exc. VAT)

Add to basket
Vishay
1m
Infrared Transceiver
900nm
Tape & Reel
115.2kbps
Surface
6
Surface Mount
-0.5V
6V
-30°C
85°C
6mm
1.9mm
RoHS
3mm
±24 °
-
0.07mA
-
Yes

€ 19.05

€ 9.523 Each (In a Pack of 2) (Exc. VAT)

Add to basket
Vishay
12m
Infrared Transceiver Module
900nm
Tape & Reel
115.2kbps
Surface Mount
8
-
2.4V
5.5V
-30°C
85°C
8.3mm
2.5mm
No
3.1mm
±30°
TFDU4301
70μA
115kbps
Yes
Vishay, IR Transceiver 24 ° IrDA, 900 nm 115.2 kbps, 1 m Range 115.2 kbps, Surface Mount 1.9 mm 6 mm 3mm
RS Stock No.180-7432BrandVishayManufacturers Part No.TFBS4711-TR1

€ 5,841.00

€ 5.841 Each (On a Reel of 1000) (Exc. VAT)

Add to basket
Vishay
1m
IR Transceiver
900nm
Tape & Reel
115.2kbps
Surface Mount
6
-
2.4V
5.5V
30°C
85°C
6mm
3mm
IEC 62471 Exempt, IEC/EN 60825-1 Class 1, IrDA
1.9mm
24 °
TFBS4711
0.07mA
115.2kbps
IrDA
Vishay, Infrared Transceiver 15 ° IrDA, 886 nm 115 kbps, 50 cm Range 115 kbps, Surface Mount 1.6 mm 6.8 mm 2.8mm
RS Stock No.230-8355BrandVishayManufacturers Part No.TFBS4652-TT1

€ 5,841.00

€ 5.841 Each (On a Reel of 1000) (Exc. VAT)

Add to basket
Vishay
50cm
Infrared Transceiver
886nm
Tape & Reel
115kbps
Surface Mount
7
-
-0.5V
6V
-30°C
85°C
6.8mm
2.8mm
RoHS
1.6mm
15 °
TFBS4652
0.08mA
115kbps
IrDA
Vishay, Infrared Transceiver Module ±30° Yes, 900 nm 115.2 kbps, 12 m Range 115 kbps, Surface Mount 3.1 mm 8.3 mm 2.5mm
RS Stock No.244-4767BrandVishayManufacturers Part No.TFDU4301-TR3

€ 10,708.50

€ 4.283 Each (On a Reel of 2500) (Exc. VAT)

Add to basket
Vishay
12m
Infrared Transceiver Module
900nm
Tape & Reel
115.2kbps
Surface Mount
8
-
2.4V
5.5V
-30°C
85°C
8.3mm
2.5mm
No
3.1mm
±30°
TFDU4301
70μA
115kbps
Yes
Vishay, Infrared Transceiver Yes, 910 nm 115.2 kbps, 1 m Range 115.2 kbps, Surface Mount 1.6 mm 6.8 mm 2.8mm
RS Stock No.257-6879BrandVishayManufacturers Part No.TFBS4650-TR1

€ 7,882.40

€ 7.882 Each (On a Reel of 1000) (Exc. VAT)

Add to basket
Vishay
1m
Infrared Transceiver
910nm
Tape
115.2kbps
Surface Mount
7
-
2.4V
5.5V
-30°C
85°C
6.8mm
2.8mm
IrDA
1.6mm
-
TFBS4650
70μA
115.2kbps
Yes