LED Linear Arrays

LED linear arrays are rigid, straight-form light engines used for end-to-end illumination applications. End-to-end means that power is applied only to one side of the linear array. These arrays consist of multiple LED light emitters mounted on circuit boards or attached to secondary optic devices like LED lenses.

The substrates of LED linear arrays are inflexible and thermally conducive for durability and efficient heat dissipation.


What are LED linear arrays used for?

LED linear arrays can be used in numerous domestic, commercial and retail applications such as cabinet lighting, mood lighting and display lighting.

They have plug-and-play features which are beneficial for most industry configurations.

LED linear arrays are also used for plant growing where focused light sources are required. They are valuable tools for use in plant lighting, greenhouse and flower exhibition applications.

LED linear arrays are also typical in industrial environments to illuminate aisles, signage or storeroom facilities.

Types of LED linear arrays

LED linear arrays are available in a variety of product options.

Choosing the correct array depends on factors like power dissipation (watts), current rating (amperes), configuration (connection) and luminous flux (density).

6
Matches
You've made new selections.
Click "apply filters" to see your new products.
Applied Filters
You are viewing 1 - 6 of 6 results
Display:
Results per page
20
  • 20
  • 50
  • 100
Price
(Price shown excludes VAT)
Part Details Brand LED Colours Number of LEDs Length Width Height Dimensions Current Rating Voltage Rating
ILS ILPR-K306-RGB1-12X08-SK105-01., LED Linear Array, 96 Blue/Green/Red LEDs, With Onboard Driver Intelligent LED Solutions Blue, Green, Red 96 67.5mm 58.5mm 4mm 67.5 x 58.5 x 4mm 5.76A 5.5V
ILS ILPR-K306-RGB1-18X08-SK105-01., LED Linear Array, 144 Blue/Green/Red LEDs, With Onboard Driver Intelligent LED Solutions Blue, Green, Red 144 100.5mm 58.5mm 4mm 100.5 x 58.5 x 4mm 8.64A 5.5V
ILS ILPS-K506-RGB1-46x01-SK105-01., LED Linear Array, 46 Blue/Green/Red LEDs, With Onboard Driver Intelligent LED Solutions Blue, Green, Red 46 325mm 7.5mm 4mm 325 x 7.5 x 4mm 2.76A 5.5V
ILS ILPR-K506-RGB1-32X08-SK105-01., LED Linear Array, 256 Blue/Green/Red LEDs, With Onboard Driver Intelligent LED Solutions Blue, Green, Red 256 224mm 56mm 4mm 224 x 56 x 4mm 15.36A 5.5V
ILS ILPR-K506-RGB1-08X08-SK105-01., LED Linear Array, 64 Blue/Green/Red LEDs, With Onboard Driver Intelligent LED Solutions Blue, Green, Red 64 55mm 55mm 4mm 55 x 55 x 4mm 3.84A 5.5V
PowerLED CON310W, LED Linear Array (2700 → 2900K) PowerLED - - 323.6mm 30mm - 323.6 x 30 x 12.3mm - 24V dc
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
You are viewing 1 - 6 of 6 results