Level Controllers

What are Level Controllers?

Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that require monitoring, regulating, and controlling liquid levels and preventing them from becoming excessively high or low.

How do level controllers work?

A sensor detects a liquid or solid level by providing low voltage electric...

Showing 1-20 of 62 products

Filter

Sort

Filter

Sort

RS PRO LLS-01 Series Level Controller - 1
RS Stock No.558-894BrandRS PRO

€ 9.52

€ 9.52 Each (Exc. VAT)

Add to basket
RS Pro
Level Controller
1
-
-
-
-
80mm
-
-
-
-
-
-
-
-
-
-
-
-
-
No
80mm
No
-
-
50kΩ
-
LLS-01
-
RS PRO Level Controller - RoHS, DIN Rail 260 V-Rated Relay
RS Stock No.122-211BrandRS PRO

€ 33.33

€ 33.33 Each (Exc. VAT)

Add to basket
RS Pro
Level Controller
-
-
-
-
-
94.6mm
-
DIN Rail
-
57.75 mm
-
-
-20°C
-
Cable Terminal
-
55°C
IP20
260V
2006/95/EC - 2004/108/EC, UKCA, CE
60mm
RoHS
Relay
-
100kΩ
5 A
-
1

€ 33.33

€ 33.33 Each (Exc. VAT)

Add to basket
RS Pro
Level Controller
3
-
-
-
-
94.6mm
-
DIN Rail
-
57.75 mm
-
2s
-20°C
-
-
-
55°C
IP20
24V ac/dc
CE, UKCA
60mm
RoHS
Relay
-
100kΩ
5 A
-
1
RS PRO Level Controller -, DIN Rail 1 220 V-Rated Current
RS Stock No.434-518BrandRS PRO

€ 92.18

€ 92.18 Each (Exc. VAT)

Add to basket
RS Pro
Level Controller
1
-
-
-
-
59.85mm
-
DIN Rail
-
114.5 mm
-
-
-20°C
-
-
-
55°C
IP20
220V
CE
59.85mm
No
Current
-
-
30 A
-
2
RS PRO Level Controller -, DIN Rail 1 220 V-Rated Current
RS Stock No.434-519BrandRS PRO

€ 76.37

€ 76.37 Each (Exc. VAT)

Add to basket
RS Pro
Level Controller
1
-
-
-
-
59.85mm
-
DIN Rail
-
114.5 mm
-
-
-20°C
-
-
-
55°C
IP20
220V
CE
59.85mm
No
Current
-
-
-
-
1
RS PRO Level Controller -, DIN Rail 3 220 V-Rated Relay
RS Stock No.434-516BrandRS PRO

€ 38.57

€ 38.57 Each (Exc. VAT)

Add to basket
RS Pro
Level Controller
3
-
-
-
-
35.6mm
-
DIN Rail
-
90 mm
-
-
-20°C
-
-
-
55°C
IP20
220V
CE
35.6mm
No
Relay
-
-
-
-
3

€ 34.41

€ 34.41 Each (Exc. VAT)

Add to basket
RS Pro
Level Controller
1
-
260V ac
-
-
60mm
-
DIN Rail
-
90 mm
-
-
-5°C
-
Screw
-
50°C
IP20
230V ac
CE
60mm
No
1 CO/1 NO
-
50kΩ
8 A
SSRC-04
-

€ 493.56

€ 493.56 Each (Exc. VAT)

Add to basket
RS Pro
Conductive Level Controller
-
-
22V ac
-
-
110mm
-
DIN Rail
-
55 mm
-
-
-20°C
-
-
-
50°C
IP40
-
No
75mm
No
SPDT Relay
Conductive Probe
-
-
VNR21.22
-
GIC 44 Series Level Controller -, DIN Rail Voltage Input 240 V ac-Rated Relay
RS Stock No.884-2455BrandGICManufacturers Part No.4421AD1

€ 130.86

€ 130.86 Each (Exc. VAT)

Add to basket
GIC
Level Controller
-
-
12V
-
-
90mm
-
DIN Rail
-
65 mm
-
10s
-10°C
-
Screw
-
60°C
IP40, IP20
240V ac
CE, RoHS
36mm
No
Relay
Voltage
200kΩ
8 A
44
-
ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240 V ac-Rated SPDT Relay
RS Stock No.135-6323BrandABBManufacturers Part No.1SVR730850R2100 CM-ENS.13S

€ 244.02

€ 244.02 Each (Exc. VAT)

Add to basket
ABB
Liquid Level Relay
1
-
-
-
-
113.4mm
-
DIN Rail
-
113.4 mm
-
-
-25°C
-
Screw
-
60°C
IP50, IP20
240V ac
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
22.5mm
No
SPDT Relay
Voltage
100kΩ
-
CM-ENS
1
ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240 V ac/dc-Rated SPDT Relay
RS Stock No.135-6328BrandABBManufacturers Part No.1SVR730850R0300 CM-ENS.31S

€ 354.99

€ 354.99 Each (Exc. VAT)

Add to basket
ABB
Liquid Level Relay
1
-
-
-
-
113.4mm
-
DIN Rail
-
113.4 mm
-
-
-25°C
-
Screw
-
60°C
IP20, IP50
240V ac/dc
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
22.5mm
No
SPDT Relay
Voltage
1000kΩ
11 mA
CM-ENS
1
ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240 V ac/dc-Rated SPDT Relay
RS Stock No.135-6325BrandABBManufacturers Part No.1SVR730850R0100 CM-ENS.11S

€ 244.02

€ 244.02 Each (Exc. VAT)

Add to basket
ABB
Liquid Level Relay
1
-
-
-
-
113.4mm
-
DIN Rail
-
113.4 mm
-
-
-25°C
-
Screw
-
60°C
IP20, IP50
240V ac/dc
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
22.5mm
No
SPDT Relay
Voltage
100kΩ
11 mA
CM-ENS
1
Carlo Gavazzi CLP Series Level Controller -, DIN Rail 2 Analogue Input 24 V-Rated Relay
RS Stock No.859-2948BrandCarlo GavazziManufacturers Part No.CLP2EA1CM24

€ 215.83

€ 215.83 Each (Exc. VAT)

Add to basket
Carlo Gavazzi
Level Controller
2
-
5V
-
-
-
-
DIN Rail
-
-
-
5s
-20°C
-
Screw
-
50°C
IP20
24V
UL, CSA
-
No
Relay
Analogue
500kΩ
8 A
CLP
5
ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240 V ac/dc-Rated SPDT Relay
RS Stock No.135-6327BrandABBManufacturers Part No.1SVR730850R0200 CM-ENS.21S

€ 252.77

€ 252.77 Each (Exc. VAT)

Add to basket
ABB
Liquid Level Relay
1
-
-
-
-
113.4mm
-
DIN Rail
-
113.4 mm
-
-
-25°C
-
Screw
-
60°C
IP20, IP50
240V ac/dc
CAN/CSA C22.2 No.14, IEC/EN 60255-27, IEC/EN 60947-5-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3, UL 508
22.5mm
No
SPDT Relay
Voltage
1000kΩ
11 mA
CM-ENS
1
ABB CM-ENE MIN Series Liquid Level Relay -, Snap-On, Screw, DIN Rail 240 V ac-Rated Relay
RS Stock No.746-7447BrandABBManufacturers Part No.1SVR550851R9500 CM-ENE MIN

€ 180.20

€ 180.20 Each (Exc. VAT)

Add to basket
ABB
Liquid Level Relay
-
-
30V ac
-
-
88.5mm
-
Snap-On, Screw, DIN Rail
-
78 mm
-
-
-20°C
-
Screw
-
60°C
IP20, IP50
240V ac
IEC
22.5mm
No
Relay
-
100kΩ
4 A
CM-ENE MIN
5
ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240 V ac/dc-Rated SPDT Relay
RS Stock No.135-6334BrandABBManufacturers Part No.1SVR740850R0300 CM-ENS.31P

€ 379.88

€ 379.88 Each (Exc. VAT)

Add to basket
ABB
Liquid Level Relay
1
-
24V
-
-
113.4mm
-
DIN Rail
-
113.4 mm
-
-
-25°C
-
Screw
-
60°C
IP20, IP50
240V ac/dc
IEC/EN 61000-6-2, EAC, IEC/EN 63000, CE, UL, IEC/EN 60255-27, IEC/EN 61000-6-3
22.5mm
No
SPDT Relay
Voltage
1000kΩ
11 mA
CM-ENS
2
Carlo Gavazzi CLD2EB1BU24 Series Level Controller -, DIN Rail 2 Analogue Input 24 V-Rated Relay
RS Stock No.201-0776BrandCarlo GavazziManufacturers Part No.CLD2EB1BU24

€ 173.61

€ 173.61 Each (Exc. VAT)

Add to basket
Carlo Gavazzi
Level Controller
2
-
5V
-
-
100000mm
-
DIN Rail
-
-
-
5s
-20°C
-
Screw
-
50°C
IP20
24V
cULus, CSA
-
No
Relay
Analogue
500kΩ
8 A
CLD2EB1BU24
5
ABB CM-ENS Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240 V ac/dc-Rated SPDT Relay
RS Stock No.135-6333BrandABBManufacturers Part No.1SVR740850R0200 CM-ENS.21P

€ 270.36

€ 270.36 Each (Exc. VAT)

Add to basket
ABB
Liquid Level Relay
1
-
24V
-
-
113.4mm
-
DIN Rail
-
113.4 mm
-
-
-25°C
-
Screw
-
60°C
IP20, IP50
240V ac/dc
UL, IEC/EN 61000-6-3, IEC/EN 63000, CE, IEC/EN 61000-6-2, IEC/EN 60255-27, EAC
22.5mm
No
SPDT Relay
Voltage
1000kΩ
11 mA
CM-ENS
1
Vega VEGAMET 841 Series Level Controller -, Wall 1 Voltage Input 230 V-Rated Analogue
RS Stock No.206-7058BrandVegaManufacturers Part No.CR - 222 223

€ 1,150.95

€ 1,150.95 Each (Exc. VAT)

Add to basket
Vega
Level Controller
1
-
27V
-
-
162mm
-
Wall
-
76 mm
-
-
-40°C
-
M20
-
60°C
IP65
230V
cULus, CE, EAC, UL
111mm
No
Analogue
Voltage
-
-
VEGAMET 841
4
Dold MK 9151N Series Liquid Level Relay -, DIN Rail 1 Voltage Input 240 V ac-Rated Relay
RS Stock No.240-9011BrandDoldManufacturers Part No.MK9151.11 2-450kOhm AC220-240V

€ 358.72

€ 358.72 Each (Exc. VAT)

Add to basket
Dold
Liquid Level Relay
1
-
10V ac
-
-
82mm
-
DIN Rail
-
99 mm
-
20s
-20°C
-
Clamp
-
60°C
IP20
240V ac
CE
22.5mm
No
Relay
Voltage
-
5 A
MK 9151N
5