Lighting Transformers
Lighting transformers are transformers that are used to work lighting. They are designed to make it possible to transform voltage down to levels that are suitable for household lighting.
A lighting transformer is typically an autotransformer, which is a transformer that contains only one winding. Along one side of that winding, called the secondary side, there are a series of taps. In the...
Showing 1-15 of 15 products

RS Stock No.: 714-1388Brand: RS PRO
€ 27.82
€ 27.82 Each (Exc. VAT)
Check stock
1
RS Pro
Light Transformer
220 to 240 V ac
11.5 to 12 V
-
10W
45°C
-
-20°C
Electronic
Screw
Screw
86mm
50g
31 mm
PW 60
20mm
EN 61347-1, EN 61047, EN 60598-1, EN 55015, EN 61000-3-2, VDE 0710-T14, EN 61547, EN 61347-2-2
Trailing Edge

RS Stock No.: 714-1394Brand: RS PRO
€ 33.51
€ 33.51 Each (Exc. VAT)
Check stock
1
RS Pro
Light Transformer
230 V ac
12 V
105W
20W
55°C
-
-20°C
Electronic
Screw
-
107mm
80g
35 mm
-
21mm
RoHS
Trailing Edge

RS Stock No.: 714-1381Brand: RS PRO
€ 62.98
€ 62.98 Each (Exc. VAT)
Check stock
1
RS Pro
Light Transformer
230 to 240 V ac
12 V
-
30W
70°C
-
40°C
Dimmable Electronic Transformer
Screw
Screw
190mm
205g
49 mm
WOLF 150 - WX 150
39mm
EN 61347-2-2, VDE 0710-T14, EN 61347-1, EN 61547, EN 55015, EN 60598-1, EN 61000-3-2
Trailing Edge
Osram 1
Light Transformer
230 to 240 V ac
11.3 V ac
111.00W
35W
85°C
0.41A
0°C
Electronic
-
-
108mm
125.00g
52 mm
HALOTRONIC-COMPACT
33mm
VDE-EMC, E1 approval, VDE
Leading Edge
Osram 1
Light Transformer
230/240 V ac
11.3 V ac
70W
-
50°C
0.27A
0°C
Electronic
-
Surface
108mm
110g
52 mm
-
33mm
RoHS
Leading Edge
Osram
Light Transformer
230/240 V ac
11.3 V ac
105W
50W
50°C
-
-20°C
-
-
Surface
170mm
185g
44 mm
HTL
34mm
ENEC 10/VDE/VDE-EMC/EAC
Trailing Edge
LEDVANCE
Lighting Transformer
230 V
170 V
-
-
50°C
-
-20°C
-
Screw
-
170mm
160g
44 mm
-
34mm
E1 Approval / VDE / VDE-EMC
-
LEDVANCE
Lighting Transformer
230 V
207 V
-
-
85°C
-
-40°C
-
Screw
-
104mm
68g
33 mm
HTN 75/230240
22mm
EN 55015, EN 55022, EN 61000-3-2, EN 61347, EN 61547
Dimmable On The Leading Edge and Trailing Edge
Schneider Electric
Lighting Transformer
400 V
-
-
-
70°C
-
-25°C
-
Screw Clamp
-
30mm
0.09kg
30 mm
Harmony XB4
46.6mm
EN/IEC 60947-5-5, UL 508, CSA C22.2 No. 14, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-1
-