RS Stock No. : 619-685 Brand : D-Link Manufacturers Part No. : DWM-311-G € 1,025.00 Each (Exc. VAT)
Available in multiples of 1
Add to basket D-Link 5G
Industrial Modem
2.5 GB Ethernet
550Mbps
5 to 32 V dc
-
-
-
-
-
30°C
70°C
68.5 mm
FCC, CE, AT&T, PTCRB, UKCA, Verizon
77.4mm
26mm
RS Stock No. : 619-687 Brand : D-Link Manufacturers Part No. : DWM-314-G € 1,104.86 Each (Exc. VAT)
Available in multiples of 1
Add to basket D-Link 4G LTE
Industrial Modem
5G, 4G LTE
900Mbps
9 to 36 V dc
-
-
-
-
-
30°C
70°C
131 mm
UKCA, CE
99mm
40mm
RS Stock No. : 619-684 Brand : D-Link Manufacturers Part No. : DWM-311
Available in multiples of 1
Add to basket D-Link 4G
Industrial Modem
Gigabit Ethernet, 4G LTE
200Mbps
5 V dc
-
-
-
-
-
30°C
70°C
68.5 mm
PTCRB, T-Mobile, CE, AT&T, UKCA, FCC, Verizon
77.4mm
26mm
RS Stock No. : 619-686 Brand : D-Link Manufacturers Part No. : DWM-313
Available in multiples of 1
Add to basket D-Link 4G LTE
Industrial Modem
WiFi, 4G LTE, Ethernet
150Mbps
5 V
-
-
-
-
-
30°C
70°C
93 mm
CE, UKCA
-
27mm
€ 1,738.48 Each (Exc. VAT)
Available in multiples of 1
Add to basket Schneider Electric 4G LTE
Modem
RS232, RJ45
150Mbps
32 V
-
0.231kg
-
-
-
-40°C
85°C
76 mm
RED EN/IEC 60950-1
29mm
106mm
RS Stock No. : 793-4391 Brand : RF Solutions Manufacturers Part No. : BLIZZARD-868
Available in multiples of 1
Add to basket RS Stock No. : 202-4075 Brand : Siretta Manufacturers Part No. : SIRETTA MODEM DIN RAIL ADAPTER
Available in multiples of 1
Add to basket Siretta LTE
Modem
Screw
-
-
-
15g
-
-
-
-40°C
85°C
80 mm
RoHS
80mm
32mm
RS Stock No. : 210-0850 Brand : Ezurio Manufacturers Part No. : 453-00010
Available in multiples of 1
Add to basket Ezurio -
Modem
-
-
-
-
-
-
-
-
-
85°C
48.30 mm
No
49mm
12.89mm
RS Stock No. : 202-4071 Brand : Siretta Manufacturers Part No. : ZETA-NEP-LTEM (GL) STARTER KIT
Available in multiples of 1
Add to basket Siretta 2G, 4G
Modem Starter Kit
RS232, GPIO, RJ12
-
5 V to 42 V dc
-
90g
-
-
-
-40°C
85°C
67 mm
RoHS
93mm
28mm
RS Stock No. : 219-8154 Brand : Siretta Manufacturers Part No. : SL500-LTE1 (EU) STARTER KIT
Available in multiples of 1
Add to basket Siretta 2G, 4G, 3G
Modem Starter Kit
RS232, RJ12
10Mbps
5 V to 42 V dc
-
90g
-
-
-
-40°C
85°C
67 mm
CE
93mm
28mm
RS Stock No. : 219-8155 Brand : Siretta Manufacturers Part No. : SL500-LTEM (GL) STARTER KIT
Available in multiples of 1
Add to basket Siretta 2G, 4G
Modem Starter Kit
RJ12, RS232
300kbps
5 V to 42 V dc
-
90g
-
-
-
-40°C
85°C
67 mm
FCC, CE
93mm
28mm
RS Stock No. : 185-3058 Brand : Siretta Manufacturers Part No. : ZETA-NLP-LTEM (GL) STARTER KIT
Available in multiples of 1
Add to basket Siretta 2G
Modem Starter Kit
RS232, RJ12
-
5 V to 42 V dc
-
90g
-
-
-
-40°C
85°C
28 mm
FCC, CE, 3GPP
93mm
28mm
RS Stock No. : 185-3052 Brand : Siretta Manufacturers Part No. : ZETA-N-LTE(EU)
Available in multiples of 1
Add to basket Siretta 4G, 3G, 2G
Modem
GPIO, RJ12, RS232
150Mbps
5 V to 42 V dc
-
104g
-
-
-
-40°C
85°C
28 mm
CE
93mm
28mm
RS Stock No. : 202-4072 Brand : Siretta Manufacturers Part No. : ZETA-NLP-LTE1 (EU) STARTER KIT
Available in multiples of 1
Add to basket Siretta 3G, 4G, 2G
Modem Starter Kit
RS232, RJ12
10Mbps
5 V to 42 V dc
-
90g
-
-
-
-40°C
85°C
67 mm
RoHS
93mm
28mm
RS Stock No. : 205-8714 Brand : Siretta Manufacturers Part No. : ZETA-NEP-LTE4 (EU) STARTER KIT
Available in multiples of 1
Add to basket Siretta 4G, 2G, 3G
Modem Starter Kit
RS232, RJ12, GPIO
150Mbps
5 V to 42 V dc
-
90g
-
-
-
-40°C
85°C
67 mm
CE
93mm
28mm
RS Stock No. : 176-7072 Brand : Siretta Manufacturers Part No. : ZETA-N2-GPRS
Available in multiples of 1
Add to basket Siretta -
Modem
-
-
-
RS232, RJ12, GPIO, ADC, USB 2.0
104g
GPRS, GSM
42 V dc
SMA Female
-40°C
85°C
67 mm
CE
93mm
28mm
RS Stock No. : 202-4073 Brand : Siretta Manufacturers Part No. : ZETA-NSP-LTE1 (EU) STARTER KIT
Available in multiples of 1
Add to basket Siretta 4G, 3G, 2G
Modem Starter Kit
RS232, RJ12
10Mbps
5 V to 42 V dc
-
90g
-
-
-
-40°C
85°C
67 mm
RoHS
93mm
28mm
RS Stock No. : 210-0853 Brand : Ezurio Manufacturers Part No. : 453-00011-K1
Available in multiples of 1
Add to basket Ezurio -
Modem
-
-
-
-
-
-
-
-
-
85°C
30.51 mm
RoHS
49mm
4.58mm
RS Stock No. : 212-0315 Brand : Ezurio Manufacturers Part No. : 450-00054-K1
Available in multiples of 1
Add to basket Ezurio -
Modem
USB 2.0
0.106Mbps
4.3/5.5 V dc
-
-
-
-
-
-40°C
80°C
99.16 mm
-
110.28mm
35.32mm
RS Stock No. : 212-0312 Brand : Ezurio Manufacturers Part No. : 450-00038-K1
Available in multiples of 1
Add to basket Ezurio -
Modem
USB 2.0
0.106Mbps
4.3/5.5 V dc
-
-
-
-
-
-40°C
80°C
110.28 mm
-
99.16mm
35.32mm