Pneumatic Pressure Relief Valves
Pneumatic pressure relief valves are fittings used to control air within a compressed air system. They are implemented within systems to prevent spikes in pressure which could cause damage to equipment. Pressure relief valves are designed to provide safety and to help the system maintain optimal performance.
Pneumatic pressure relief valves are set to a specific level of pressure. If this...
Showing 1-20 of 26 products
SMC
Pressure Relief Valve
1 Mpa
0.05MPa
-
-
Polycarbonate
Hydrogenated Nitrile Rubber
-
-
-5°C
-
-
G
60°C
VHS30
-
RoHS
Norgren
Pressure Relief Valve
10 bar
0.3bar
1/4 in
Threaded
Zinc
Neoprene
-
50 mm
-34°C
1/8 in
Threaded
G
65°C
V72G
127mm
No
Norgren
Pressure Relief Valve
9 bar
0.3bar
1/4 in
Threaded
Zinc Alloy
Nitrile Rubber (NBR)
-
38 mm
-34°C
1/4 in
Threaded
G
65°C
V07
75mm
No
Norgren
Pressure Relief Valve
10 bar
0.3bar
3/8 in
Threaded
Zinc
Neoprene
-
48 mm
-34°C
3/8 in
Threaded
G
65°C
V74G
127mm
No
Norgren
Pressure Relief Valve
10 bar
0.3bar
1/2 in
Threaded
Aluminium
Nitrile Rubber (NBR)
-
80 mm
-34°C
1/2 in
Threaded
G
80°C
V74G
170mm
No
Festo
Pressure Relief Valve
10 bar
0bar
QS-3
-
Stainless Steel
Nitrile Rubber (NBR)
-
-
-10°C
-
-
-
60°C
GRO
-
ISO8573-1:2010, Conforms to RoHS
Festo
Pressure Relief Valve
8 bar
0.03bar
G1/4 in (Pneumatic Connection,Port 1)
Threaded
Wrought Aluminium Alloy
Nitrile Rubber (NBR)
-
-
-10°C
G1/4 in (Pneumatic Connection,Port 2)
Threaded
G
60°C
GG
-
ISO8573-1:2010 (7:-:-)
Festo
Pressure Relief Valve
8 bar
0.03bar
1/4 in G
Pneumatic
Wrought Aluminium Alloy
Nitrile Rubber (NBR)
-
-
-10°C
1/4 in G
Pneumatic
G
60°C
GGO-1/4-3/8
-
ISO8573-1:2010 (7:-:-)
Festo
Pressure Relief Valve
10 bar
0.5bar
1/8 in G
Threaded
Wrought Aluminium Alloy
Nitrile Rubber (NBR)
-
-
-20°C
1/8 in G
Threaded
G
60°C
GR-1/8X2-B
-
ISO8573-1:2010 (7:4:4), Conforms to RoHS
Festo
Pressure Relief Valve
15 bar
0.3bar
3/4 in G
Pneumatic
Wrought Aluminium Alloy
Nitrile Rubber (NBR)
-
-
-10°C
3/4 in G
Pneumatic
G
60°C
GR-3/4
-
RoHS
Festo
Pressure Relief Valve
8 bar
0.2bar
M3
Pneumatic
Brass
Nitrile Rubber (NBR)
Metric
-
-10°C
M3
-
Metric
60°C
GR-M3
-
RoHS
Festo
Pressure Relief Valve
10 bar
0.2bar
M5
Pneumatic
Stainless Steel
Nitrile Rubber (NBR)
Metric
-
-20°C
M5
-
Metric
60°C
GR-M5X2-B
-
RoHS
Festo
Pressure Relief Valve
10 bar
0.2bar
QS-3
Threaded
Polyamide
Nitrile Rubber (NBR)
-
-
-10°C
QS-3
Threaded
-
60°C
GR-QS-3
-
RoHS
Festo
Pressure Relief Valve
10 bar
0bar
M5
Pneumatic
Nickel Plated Brass
Nitrile Rubber (NBR)
Metric
-
-10°C
M5
-
Metric
60°C
GRLO
-
RoHS
Festo
Pressure Relief Valve
10 bar
0bar
M5
Threaded
Nickel Plated Brass, Die Cast Zinc
Nitrile Rubber (NBR)
Metric
-
-10°C
PK-3
Threaded
Metric
60°C
GRLO
-
RoHS
Festo
Pressure Relief Valve
10 bar
0bar
1/4 in G
Pneumatic
Stainless Steel
Nitrile Rubber (NBR)
-
-
-20°C
1/4 in G
Pneumatic
G
60°C
GRO-1/4
-
RoHS
Festo
Pressure Relief Valve
10 bar
0bar
M5
Pneumatic
Stainless Steel
Nitrile Rubber (NBR)
Metric
-
-20°C
M5
Pneumatic
Metric
60°C
GRO-M5-B
-
RoHS
Festo
Throttle Valve
10 bar
0bar
QS-4
Pneumatic
Stainless Steel
Nitrile Rubber (NBR)
-
-
-10°C
QS-4
Pneumatic
-
60°C
GRO-QS-4
-
RoHS, ISO8573-1:2010 (7:4:4)
Festo
Pressure Relief Valve
10 bar
0.3bar
1/2 in G
Threaded
Wrought Aluminium Alloy
-
-
-
-10°C
1/2 in G
Threaded
G
60°C
GRR-1/2
-
ISO8573-1:2010 (7:-:-)