Reed Relays

Reed relays contain a reed switch consisting of two blades encased in a hermitically sealed glass capsule. A coil surrounding the capsule, when energised, produces a magnetic field which causes the contacts of the switch inside the capsule to close and form a circuit. Reed relays are small, fast acting and able to switch low level signals, in addition, they have no wearing parts resulting in a ...

Showing 1-20 of 213 products

Filter

Sort

Filter

Sort

€ 11.72

€ 11.72 Each (Exc. VAT)

Add to basket
RS Pro
-
SPST
-
5 V dc
-
-
PCB
-
1 A
-
-
200 V ac
-
200 V dc
50mW
-
500Ω
Through Hole
-
-
0.5ms
15W
-
-20°C
-
70°C
-
19.3mm
6.4 mm
DIP05
No
5.1mm
-
1.5kV dc
-
-
No
-
-
-
-
-
200mΩ
-
-
-
-

€ 43.22

€ 43.22 Each (Exc. VAT)

Add to basket
RS Pro
-
SPST
-
12 V dc
-
-
PCB
-
0.5 A
-
-
300 V ac
-
300 V dc
145mW
-
1000Ω
Solder
-
-
0.5ms
15W
-
-20°C
-
70°C
-
19.3mm
7 mm
DIP12
No
7.5mm
-
2.5kV dc
-
-
No
-
-
-
-
-
200mΩ
-
-
-
-

€ 17.45

€ 17.45 Each (Exc. VAT)

Add to basket
RS Pro
-
SPNO
-
5 V dc
-
-
PCB
-
0.5 A
-
-
300 V ac
-
300 V dc
125mW
-
200Ω
Solder Pin
-
-
0.5ms
15W
-
-20°C
-
70°C
-
19.3mm
7 mm
DIP05
No
7.5mm
-
2.5kV
-
-
No
-
-
-
-
-
200mΩ
-
-
-
-

€ 24.63

€ 24.63 Each (Exc. VAT)

Add to basket
RS Pro
-
SPNO
-
24 V dc
-
-
PCB
-
0.5 A
-
-
300 V ac
-
300 V dc
290mW
-
2150Ω
Solder Pin
-
-
2ms
15W
-
-20°C
-
70°C
-
19.3mm
7 mm
DIP24
No
7.5mm
-
2.5kV
-
-
No
-
-
-
-
-
200mΩ
-
-
-
-

€ 64.36

€ 64.36 Each (Exc. VAT)

Add to basket
RS Pro
-
SPST
-
24 V dc
-
-
PCB
-
1 A
-
-
200 V ac
-
200 V dc
73mW
-
7845Ω
Solder
-
-
0.5ms
15W
-
-20°C
-
70°C
-
31.8mm
9.4 mm
B24
No
8.9mm
-
2kV dc
-
-
No
-
-
-
-
-
150mΩ
-
-
-
-

€ 59.14

€ 59.14 Each (Exc. VAT)

Add to basket
RS Pro
-
SPST
-
48 V dc
-
-
PCB
-
1 A
-
-
200 V ac
-
200 V dc
192mW
-
12000Ω
Solder
-
-
0.5ms
15W
-
-20°C
-
70°C
-
31.8mm
9.4 mm
B48
No
8.9mm
-
2kV dc
-
-
No
-
-
-
-
-
150mΩ
-
-
-
-

€ 27.82

€ 27.82 Each (Exc. VAT)

Add to basket
RS Pro
-
SPDT
-
5 V dc
-
-
PCB
-
0.25 A
-
-
175 V ac
-
175 V dc
125mW
-
200Ω
Through Hole
-
-
0.7ms
15W
-
-20°C
-
70°C
-
19.3mm
6.4 mm
DIP05
No
5.1mm
-
1.5kV dc
-
-
No
-
-
-
-
-
250mΩ
-
-
-
-
TE Connectivity PCB Reed Relay, 24 V dc Coil, DPST-NO, 100 V dc Max, 0.5 A Max, 2.2 kΩ
RS Stock No.480-205BrandTE ConnectivityManufacturers Part No.1-1393771-9

€ 517.08

€ 517.08 1 Tube of 12 (Exc. VAT)

Add to basket
TE Connectivity
-
DPST-NO
-
24 V dc
-
-
PCB
-
0.5 A
-
-
100 V ac
-
100 V dc
0.262W
-
2.2kΩ
Solder Pin
-
-
-
-
-
-35°C
-
85°C
-
19.56mm
7.62 mm
JWD
EU RoHS Directive 2011/65/EU Compliant, 2016, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32
8mm
-
500Vrms
-
-
Yes
-
-
-
-
-
-
-
-
-
-
TE Connectivity PCB Reed Relay, 6 V dc Coil, SPST-NC, 100 V dc Max, 0.5 A Max, 500 Ω
RS Stock No.479-064BrandTE ConnectivityManufacturers Part No.1-1393771-1

€ 723.34

€ 723.34 1 Tube of 25 (Exc. VAT)

Add to basket
TE Connectivity
-
SPST-NC
-
6 V dc
-
-
PCB
-
0.5 A
-
-
100 V ac
-
100 V dc
0.072W
-
500Ω
Solder Pin
-
-
-
-
-
-35°C
-
85°C
-
44.5mm
7.62 mm
Potter & Brumfield JWD
EU ELV Directive 2000/53/EC Compliant, 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006
8mm
-
500Vrms
-
-
Yes
-
-
-
-
-
-
-
-
-
-
Meder Reed Relay Relay
Meder Reed Relay Relay
Add to parts list
RS Stock No.291-9726BrandMederManufacturers Part No.SIL24-1A72-BV726

€ 9.75

€ 9.75 Each (Exc. VAT)

Add to basket
Meder
-
-
Relay
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SIL24
EN 60062
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Meder Reed Relay
Meder Reed Relay
Add to parts list
Also available in industry standard packaging
RS Stock No.349-2884BrandMederManufacturers Part No.SIL05-1A72-71D

€ 9.85

€ 9.85 Each (Exc. VAT)

Add to basket
Meder
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SIL05
EN 60062
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Wickmann PCB Reed Relay, 5 V dc Coil, SPST, 200 V Max, 0.5 A Max, 500 Ω
RS Stock No.174-0911BrandWickmannManufacturers Part No.HE3621A0510

€ 211.81

€ 4.236 Each (In a Pack of 50) (Exc. VAT)

Add to basket
Wickmann
-
SPST
-
5 V dc
-
-
PCB
-
0.5 A
-
-
200 V
-
200 V
-
-
500Ω
PCB Terminal
-
-
1ms
10W
-
-40°C
-
85°C
-
19.05mm
5.08 mm
HE3
UR
7.45mm
-
1.5kV ac
-
-
No
-
-
-
-
-
150mΩ
-
-
-
-
Meder Reed Relay Relay
Meder Reed Relay Relay
Add to parts list
RS Stock No.291-9669BrandMederManufacturers Part No.SIL05-1A72-BV669

€ 8.81

€ 8.81 Each (Exc. VAT)

Add to basket
Meder
-
-
Relay
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SIL05-1A72-BV669
EN 60062
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sensata / Cynergy3 PCB Reed Relay, 5 V dc Coil, SPST, 7000 V dc Max, 2 A Max, 28 Ω
RS Stock No.511-1290BrandSensata / Cynergy3Manufacturers Part No.DAT70510

€ 106.99

€ 106.99 Each (Exc. VAT)

Add to basket
Sensata / Cynergy3
-
SPST
-
5 V dc
-
-
PCB
-
2 A
-
-
7000 V ac
-
7000 V dc
50W
-
28Ω
Solder
-
-
3ms
50W
-
-20°C
-
70°C
-
60mm
15.8 mm
DAT
UL
18.5mm
-
10kV ac/dc
-
-
No
-
-
-
-
-
250mΩ
-
-
-
-
Sensata / Cynergy3 PCB Reed Relay, 24 V dc Coil, SPST, 7000 V dc Max, 2 A Max, 780 Ω
RS Stock No.511-1313BrandSensata / Cynergy3Manufacturers Part No.DAT72410

€ 106.99

€ 106.99 Each (Exc. VAT)

Add to basket
Sensata / Cynergy3
-
SPST
-
24 V dc
-
-
PCB
-
2 A
-
-
7000 V ac
-
7000 V dc
50W
-
780Ω
Solder
-
-
3ms
50W
-
-20°C
-
70°C
-
60mm
15.8 mm
DAT
UL
18.5mm
-
17kV ac/dc
-
-
No
-
-
-
-
-
250mΩ
-
-
-
-
Sensata / Cynergy3 PCB Reed Relay, 12 V dc Coil, SPST, 7000 V dc Max, 2 A Max, 150 Ω
RS Stock No.511-1307BrandSensata / Cynergy3Manufacturers Part No.DAT71210

€ 106.99

€ 106.99 Each (Exc. VAT)

Add to basket
Sensata / Cynergy3
-
SPST
-
12 V dc
-
-
PCB
-
2 A
-
-
7000 V ac
-
7000 V dc
50W
-
150Ω
Through Hole
-
-
3ms
50W
-
-20°C
-
70°C
-
60mm
15.8 mm
DAT
UL
18.5mm
-
17kV ac/dc
-
-
No
-
-
-
-
-
250mΩ
-
-
-
-
Meder Reed Relay Relay
Meder Reed Relay Relay
Add to parts list
RS Stock No.291-9653BrandMederManufacturers Part No.SIL12-1A72-BV653

€ 8.81

€ 8.81 Each (Exc. VAT)

Add to basket
Meder
-
-
Relay
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
SIL12-1A72-BV653
EN 60062
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sensata / Cynergy3 Panel Reed Relay, 24 V dc Coil, SPNC, 7000 V dc Max, 2 A Max, 925 Ω
RS Stock No.511-1357BrandSensata / Cynergy3Manufacturers Part No.DBT72410

€ 129.30

€ 129.30 Each (Exc. VAT)

Add to basket
Sensata / Cynergy3
-
SPNC
-
24 V dc
-
-
Panel
-
2 A
-
-
7000 V ac
-
7000 V dc
50W
-
925Ω
Solder
-
-
2ms
50W
-
-20°C
-
70°C
-
60mm
15.8 mm
DBT
UR
18.5mm
-
17kV ac/dc
-
-
No
-
-
-
-
-
250mΩ
-
-
-
-
Wickmann PCB Reed Relay, 5 V dc Coil, SPST, 200 V Max, 0.5 A Max, 500 Ω
RS Stock No.174-0926BrandWickmannManufacturers Part No.HE721A0500

€ 200.60

€ 4.012 Each (In a Pack of 50) (Exc. VAT)

Add to basket
Wickmann
-
SPST
-
5 V dc
-
-
PCB
-
0.5 A
-
-
200 V
-
200 V
-
-
500Ω
PCB Terminal
-
-
1ms
10W
-
-40°C
-
85°C
-
19.05mm
7.22 mm
HE
UR
5.5mm
-
500V ac
-
-
No
-
-
-
-
-
150mΩ
-
-
-
-

€ 75.73

€ 75.73 Each (Exc. VAT)

Add to basket
Sensata / Cynergy3
-
SPST
-
24 V dc
-
-
PCB
-
0.5 A
-
-
20 V ac
-
20 V dc
10W
-
1000Ω
Solder
-
-
1ms
10W
-
-20°C
-
70°C
-
27.6mm
7.3 mm
SA
UR
8.5mm
-
3kV ac/dc
-
-
No
-
-
-
-
-
30mΩ
-
-
-
-

...