Registration Sensors
Registration sensors, sometimes referred to as contrast sensors, are sensors designed to detect the differentials of either light intensity, colour or some other contrast factor. As such they are considered vital when ensuring consistency or triggering machine processes in automated manufacturing. For example, an automated cutter might be triggered to cut at the detection of certain colour chan...
Showing 1-20 of 177 products
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin M4 Male
IO-Link
1122728
24V dc
ABS, Plastic
IP67
12.5mm
55°C
IEC 60068, UL File No. NRKH.E348498 & NRKH7.E348498
-10°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin M4 Male
IO-Link
1122731
24V dc
Plastic, ABS
IP67
12.5mm
55°C
UL File No. NRKH.E348498 & NRKH7.E348498, IEC 60068
-10°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin M4 Male
IO-Link
1122733
24V dc
Plastic, ABS
IP67
12.5mm
55°C
UL File No. NRKH.E348498 & NRKH7.E348498, IEC 60068
-10°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin M4 Male
IO-Link
1122730
24V dc
Plastic, ABS
IP67
12.5mm
55°C
IEC 60068, UL File No. NRKH.E348498 & NRKH7.E348498
-10°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
Screw
IO-Link
1120168
28.8V dc
Plastic, ABS
IP67
13mm
-20°C
IEC 60068-2-27, UL File No. E181493
60°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
8-Pin M4 Male
IO-Link
1115223
28.8V dc
ABS, Plastic
IP67
13mm
-20°C
IEC 60068-2-27, UL File No. E181493
60°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
8-Pin M4 Male
IO-Link
1120184
28.8V dc
Plastic, ABS
IP67
13mm
-20°C
IEC 60068-2-27
60°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
8-Pin M4 Male
IO-Link
1120167
28.8V dc
Plastic, ABS
IP67
13mm
-20°C
IEC 60068-2-27, UL File No. E181493
60°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
Screw
IO-Link
1120166
28.8V dc
ABS, Plastic
IP67
13mm
-20°C
IEC 60068-2-27, UL File No. E181493
60°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
Screw
IO-Link
1120177
28.8V dc
ABS, Plastic
IP67
13mm
-20°C
UL File No. E181493, IEC 60068-2-27
60°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
Screw
IO-Link
1120178
28.8V dc
ABS, Plastic
IP67
13mm
-20°C
UL File No. E181493
60°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
8-Pin M4 Male
IO-Link
1115229
28.8V dc
Plastic, ABS
IP67
13mm
-20°C
UL File No. E181493
60°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
8-Pin M4 Male
IO-Link
1120182
28.8V dc
Plastic, ABS
IP67
13mm
-20°C
UL File No. E181493, IEC 60068-2-27
60°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin M4 Male
IO-Link
1122737
24V dc
Plastic, ABS
IP67
15mm
55°C
UL File No. NRKH.E348498 & NRKH7.E348498, IEC 60068
-10°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin M4 Male
IO-Link
1122739
24V dc
Plastic, ABS
IP67
15mm
55°C
UL File No. NRKH.E348498 & NRKH7.E348498, IEC 60068
-10°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin M4 Male
IO-Link
1122735
24V dc
Plastic, ABS
IP67
15mm
55°C
IEC 60068, UL File No. NRKH.E348498 & NRKH7.E348498
-10°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin M4 Male
IO-Link
1122734
24V dc
ABS, Plastic
IP67
15mm
55°C
IEC 60068, UL File No. NRKH.E348498 & NRKH7.E348498
-10°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin M4 Male
IO-Link
1122738
24V dc
ABS, Plastic
IP67
15mm
55°C
UL File No. NRKH.E348498 & NRKH7.E348498, IEC 60068
-10°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
1.7kHz
8-Pin M4 Male
IO-Link
1122736
24V dc
ABS, Plastic
IP67
15mm
55°C
UL File No. NRKH.E348498 & NRKH7.E348498
-10°C
PCB
Sick
Colour Sensor
LED
Push Pull
100mA
13.8kHz
8-Pin M4 Male
IO-Link
1120190
28.8V dc
Plastic, ABS
IP67
60mm
-20°C
IEC 60068-2-27
60°C
PCB
...