Safety Enabling Switches

Safety enabling switches are 3-position safety switches that help operators avoid any danger if a machine accidentally operates, when the operator squeezes or releases the switch it will disable the machinery. used in hazardous and dangerous areas the safety switches will help stop any serious accidents and will protect the machine operator. Visual observations, minor adjustments, troubleshooti...

Showing 1-20 of 131 products

Filter

Sort

Filter

Sort

Omron D4B Series Safety Enabling Switch, 2 Position, 2 NC, IP67
RS Stock No.265-5176BrandOmronManufacturers Part No.D4B-4A11N

€ 143.11

€ 143.11 Each (Exc. VAT)

Add to basket
Omron
D4B
2 NC
2
IP67
M3.5 Terminal Screw
Metal
-40°C
10 A
80°C
400V
CCC, EN (TÜV), CSA, UL
-
30000000Operations
-
-
-
Pilz 401 Series Safety Enabling Switch, 3 Position, 1 (Signal Contact)
RS Stock No.313-689BrandPilzManufacturers Part No.401111

€ 816.68

€ 816.68 Each (Exc. VAT)

Add to basket
Pilz
401
1 (Signal Contact)
3
-
Cable
Polypropylene (Lower Section)
0°C
0.3 A
50°C
125V
CE, EN 60947-5-1
45mm
-
125mm
45 mm
-
ABB JSHD Series Safety Enabling Switch, 3 Position, IP65
RS Stock No.733-2307BrandABBManufacturers Part No.2TLA020001R1000 JSHD2C type E

€ 107.39

€ 107.39 Each (Exc. VAT)

Add to basket
ABB
JSHD
-
3
IP65
Screw
Polyamide 66
-10°C
300 mA
55°C
24V
EN, ISO
13.5mm
-
26.55mm
20.7 mm
Manual
Idec HE5B Series Safety Enabling Switch, 3 Position, DPDT, IP65
RS Stock No.807-7112BrandIdecManufacturers Part No.HE5B-M2PY

€ 108.62

€ 108.62 Each (Exc. VAT)

Add to basket
Idec
HE5B
DPDT
3
IP65
Solder
-
25°C
500 mA
60°C
125V
ISO12100-1-2/EN12100-1-2, CSA C22.2 No. 14 (c-UL), IEC/EN60947-5-8 (TÜV Approval), ANSI B11.19, IEC/EN60947-5-1, IEC60204-1/EN60204ISO11161/prEN11161, ISO10218/EN775, ANSI/RIA R15.06, UL508 (UL), GB14048.5 (CCC Approval)
-
100000Operations
39mm
-
-
Idec HE6B Series Safety Enabling Switch, 3 Position, DPDT, IP65
RS Stock No.807-7130BrandIdecManufacturers Part No.HE6B-M211

€ 117.10

€ 117.10 Each (Exc. VAT)

Add to basket
Idec
HE6B
DPDT
3
IP65
Solder
-
-25°C
1 A
60°C
-
GB14048.5 (CCC Approval), ANSI B 11.19, ISO10218-1/EN ISO10218-1, ISO11161/EN ISO11161, UL508 (UL recgonised) CSA C22.2 No.14, ISO12100/EN ISO12100, ISO13849-1/EN ISO13849-1, ANSI/RIA/ISO10218-1, ANSI/RIA/R15.06, GS-ET-22 (TÜV Approval), (c-UL), IEC/EN60947-5-8 (TÜV Approval), IEC60204-1/EN60204-1, IEC/EN60947-5-1
22mm
100000Operations
32mm
47.7 mm
-
Allen Bradley Guardmaster 440J Series Safety Enabling Switch, 3 Position, 2 NC, IP65
RS Stock No.703-4924BrandAllen Bradley GuardmasterManufacturers Part No.440J-N21TNPM-NP

€ 479.28

€ 479.28 Each (Exc. VAT)

Add to basket
Allen Bradley Guardmaster
440J
2 NC
3
IP65
-
Polyamide
-
31 mA
-
24V
CE, EN
58mm
-
260mm
46 mm
Manual
Omron A4EG Series Safety Enabling Switch, 3 Position, 2 NC, IP65
RS Stock No.757-9058BrandOmronManufacturers Part No.A4EG-BE2R041

€ 1,271.14

€ 1,271.14 Each (Exc. VAT)

Add to basket
Omron
A4EG
2 NC
3
IP65
Ring Tongue Terminal
Plastic
-10°C
5 A
55°C
250V
UL, CSA
48mm
100000Operations
294mm
63 mm
Manual
Idec HE2B Series Safety Enabling Switch, 3 Position, SPST, IP40
RS Stock No.807-7092BrandIdecManufacturers Part No.HE2B-M222

€ 151.93

€ 151.93 Each (Exc. VAT)

Add to basket
Idec
HE2B
SPST
3
IP40
Solder
Silicon Rubber
-25°C
3 A
60°C
250V
ANSI/RIA R15.06, UL508 (UL), ANSI B11.19, ISO12100-1-2/EN12100-1-2, IEC/EN60947-5-8 (TÜV Approval), IEC/EN60947-5-1, GB14048.5 (CCC Approval), CSA C22.2 No. 14 (c-UL), ISO10218/EN775, IEC60204-1/EN60204ISO11161/prEN11161
27.7mm
100000Operations
16mm
87 mm
-
Allen Bradley Guardmaster 440J Series Safety Enabling Switch, 3 Position, 2 NC, IP66
RS Stock No.703-4921BrandAllen Bradley GuardmasterManufacturers Part No.440J-N21TNPM

€ 417.71

€ 417.71 Each (Exc. VAT)

Add to basket
Allen Bradley Guardmaster
440J
2 NC
3
IP66
-
Polyamide
-
31 mA
-
24V
CE, EN
58mm
-
260mm
46 mm
Manual
Idec HE5B Series Safety Enabling Switch, 3 Position, IP65
RS Stock No.807-7086BrandIdecManufacturers Part No.HE9Z-GSH51

€ 108.62

€ 108.62 Each (Exc. VAT)

Add to basket
Idec
HE5B
-
3
IP65
Solder
-
-25°C
-
60°C
-
UL50, cURus, UKCA, IEC/EN 60529, CE
38mm
100000Operations
222mm
39 mm
-
Omron A4EG Series Safety Enabling Switch, 3 Position, 2 NO/1 NC, IP66
RS Stock No.746-7188BrandOmronManufacturers Part No.A4EG-C000041

€ 884.30

€ 884.30 Each (Exc. VAT)

Add to basket
Omron
A4EG
2 NO/1 NC
3
IP66
Ring Tongue Terminal
Plastic
-10°C
2.5 A
55°C
250V
CSA, UL
60mm
100000Operations
262mm
48 mm
Automatic
Idec HE1B Series Safety Enabling Switch, 3 Position, SPST, IP40
RS Stock No.807-7083BrandIdecManufacturers Part No.HE1B-M1N

€ 55.80

€ 55.80 Each (Exc. VAT)

Add to basket
Idec
HE1B
SPST
3
IP40
Solder
-
-25°C
5 A
60°C
250V ac/dc
UL508, No. 14, IEC/EN 60947-5-8 (TÜV Approval), IEC/EN 60947-5-1, ANSI/RIA R15.06, IEC/EN60947-5-1, IEC 60204-1/EN 60204-1, CSA C22.2, ISO 11161/prEN 11161, ISO 12100-1-2/EN12100-1-2, ISO 10218/EN 775, ANSI B11.19, UL508 (UL,CSA C22.2 No.14,c-UL)
12mm
100000Operations
24mm
3 mm
-
Siemens 3SE22 Series Safety Enabling Switch, 1 Position, 1 NC, IP67
RS Stock No.236-8425BrandSiemensManufacturers Part No.3SE2257-6XX40

€ 83.99

€ 83.99 Each (Exc. VAT)

Add to basket
Siemens
3SE22
1 NC
1
IP67
Screw
Thermoplastic
-30°C
4 A
80°C
230V
UL, CSA, EAC
75mm
1000000Operations
52mm
30 mm
-
ABB 2TLA02 Series Safety Enabling Switch, 3 Position, 1 NO/1 CO, IP65
RS Stock No.253-2068BrandABBManufacturers Part No.2TLA020006R2100

€ 810.94

€ 810.94 Each (Exc. VAT)

Add to basket
ABB
2TLA02
1 NO/1 CO
3
IP65
-
Polyamide, Noryl
-10°C
0.02 A
70°C
30V
UL/CSA 1
340mm
1000000Cycles
-
56 mm
-
ABB 2TLA02 Series Safety Enabling Switch, 3 Position, 2 CO, IP65
RS Stock No.253-2070BrandABBManufacturers Part No.2TLA020006R2300

€ 1,010.86

€ 1,010.86 Each (Exc. VAT)

Add to basket
ABB
2TLA02
2 CO
3
IP65
-
Polyamide, Rubber, Noryl
-10°C
0.02 A
70°C
30V
UL/CSA 1
340mm
-
-
56 mm
-
ABB 2TLA02 Series Safety Enabling Switch, 3 Position, 2 CO, IP65
RS Stock No.253-2071BrandABBManufacturers Part No.2TLA020006R2400

€ 1,074.58

€ 1,074.58 Each (Exc. VAT)

Add to basket
ABB
2TLA02
2 CO
3
IP65
-
Noryl, Polyamide
-10°C
0.02 mA
70°C
30V
UL, CSA
340mm
1000000Cycles
-
56 mm
-
ABB JSHD Series Safety Enabling Switch, 3 Position, 2 CO, IP65
RS Stock No.253-2072BrandABBManufacturers Part No.2TLA020006R2500

€ 1,071.83

€ 1,071.83 Each (Exc. VAT)

Add to basket
ABB
JSHD
2 CO
3
IP65
-
Polyamide, Noryl, Rubber
-10°C
0.02 A
70°C
30V
UL/CSA 1
340mm
1000000Cycles
157mm
56 mm
-
ABB JSHD Series Safety Enabling Switch, 3 Position, IP54
RS Stock No.253-2047BrandABBManufacturers Part No.2TLA020001R1300

€ 115.95

€ 115.95 Each (Exc. VAT)

Add to basket
ABB
JSHD
-
3
IP54
-
Polyoxymethylene Fibreglass 20%
-25°C
-
55°C
-
2TLC172032D0201 SEMKO Certificate, 2TLC172022D0201 Declaration of Conformity - CE
13.5mm
-
29.25mm
26.55 mm
-
ABB JSHD Series Safety Enabling Switch, 3 Position, IP54
RS Stock No.253-2048BrandABBManufacturers Part No.2TLA020001R1400

€ 141.88

€ 141.88 Each (Exc. VAT)

Add to basket
ABB
JSHD
-
3
IP54
-
Polyoxymethylene Fibreglass 20%
-25°C
-
55°C
-
SEMKO, CE
13.5mm
-
1250mm
26.55 mm
-
ABB JSHD Series Safety Enabling Switch, 3 Position, IP65
RS Stock No.253-2049BrandABBManufacturers Part No.2TLA020002R0200

€ 745.29

€ 745.29 Each (Exc. VAT)

Add to basket
ABB
JSHD
-
3
IP65
6 Lead
Steering T: Polypropylene with Fibreglass Filling, Rubber Thermoplastic Elastomer On Polypropylene Basis, Polypropylene with Mineral Filling
-20°C
0.02 A (Rated Operational Current DC-12)
50°C
-
RoHS
56mm
-
150mm
52 mm
-

...