Tilt Switches

Tilt switches are a type of switch that utilise a non-toxic item or substance to conduct electricity between the two contacts of a switch. As the name suggests, this path is only created when the switch is tilted past a certain angle. This type of tilt switch is referred to as non-mercury. Mercury tilt switches on the other hand use highly toxic mercury to conduct electricity instead. Although ...

Showing 1-20 of 35 products

Filter

Sort

Filter

Sort

Omron 80 ° Horizontal Tilt Switch 100 mA
RS Stock No.622-9774BrandOmronManufacturers Part No.D7E-3

€ 14.10

€ 14.10 Each (Exc. VAT)

Add to basket
Omron
Tilt Switch
-
80 °
Horizontal
100mA
-
-
-
30V dc
300mΩ
-
-
-25°C
60°C
23.1 mm
D7E
36.4mm
23.6 mm
-
RoHS
23.1mm
-
-
Assemtech 15 ° Horizontal Tilt Switch 250 mA 60 V ac
RS Stock No.235-7623BrandAssemtechManufacturers Part No.CW1300-1

€ 6.81

€ 6.81 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
15 °
Horizontal
250mA
-
-
60V ac
60V dc
30Ω
-
-
-37°C
100°C
4.7 mm
-
22.1mm
4.7 mm
-
No
-
-
-
Assemtech Any Position Tilt Switch 250 mA 24 V ac
RS Stock No.331-7519BrandAssemtechManufacturers Part No.S1425

€ 44.64

€ 44.64 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
-
Any Position
250mA
-
-
24V ac
24V dc
-
-
-37°C
100°C
8.2 mm
S14
14mm
4.7 mm
-
RoHS
-
-
-
Assemtech 15 ° Horizontal Tilt Switch 25 mA 24 V ac
RS Stock No.361-5087BrandAssemtechManufacturers Part No.RBS040100

€ 4.87

€ 4.87 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
15 °
Horizontal
25mA
-
-
24V ac
24V dc
10Ω
-
-
-25°C
70°C
-
RBS0
6mm
5 mm
-
RoHS
14mm
-
-
Assemtech 15 ° Horizontal Tilt Switch 250 mA 60 V ac
RS Stock No.289-7890BrandAssemtechManufacturers Part No.S1039CW

€ 24.21

€ 24.21 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
15 °
Horizontal
250mA
-
-
60V ac
60V dc
30mΩ
-
-
-20°C
70°C
12 mm
S10
47mm
11 mm
-
RoHS
12mm
-
-
Assemtech 15 ° Horizontal Tilt Switch 25 mA 24 V ac
RS Stock No.361-5093BrandAssemtechManufacturers Part No.RBS040200

€ 4.87

€ 4.87 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
15 °
Horizontal
25mA
-
-
24V ac
24V dc
10Ω
-
-
-25°C
70°C
-
RBS0
6mm
5 mm
-
RoHS
11mm
-
-
Assemtech 15 ° Horizontal Tilt Switch 100 mA 60 V ac
RS Stock No.779-0870BrandAssemtechManufacturers Part No.CW1600-0

€ 17.45

€ 17.45 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
15 °
Horizontal
100mA
-
-
60V ac
-
100Ω
-
-
-37°C
100°C
12 mm
CW1
8.71mm
3.17 mm
-
RoHS
-
-
-
Assemtech 60 ° Horizontal Tilt Switch 250 mA 60 V ac
RS Stock No.361-5194BrandAssemtechManufacturers Part No.CW1260-0

€ 16.92

€ 16.92 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
60 °
Horizontal
250mA
-
-
60V ac
-
5mΩ
-
-
-37°C
100°C
12 mm
CW1
16.25mm
7.62 mm
-
RoHS
-
-
-
Assemtech 10 ° Horizontal Tilt Switch 100 mA 60 V ac
RS Stock No.235-7639BrandAssemtechManufacturers Part No.CW1600-3

€ 23.25

€ 23.25 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
10 °
Horizontal
100mA
-
-
60V ac
60V dc
100Ω
-
-
-40°C
125°C
-
CW1
8.71mm
-
-
ISO 9001
-
-
-
Assemtech 15 ° Horizontal Tilt Switch 2.5 A 280 V ac
RS Stock No.779-0873BrandAssemtechManufacturers Part No.PD5005-7TC

€ 217.10

€ 217.10 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
15 °
Horizontal
2.5A
-
-
280V ac
200V dc
-
-
-
-25°C
75°C
12 mm
PD5005
47.6mm
-
-
RoHS
10mm
-
-
Assemtech 15 ° Horizontal Tilt Switch 100 mA 60 V ac
RS Stock No.361-5059BrandAssemtechManufacturers Part No.S1462

€ 27.79

€ 27.79 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
15 °
Horizontal
100mA
-
-
60V ac
60V dc
100Ω
-
-
-37°C
100°C
6 mm
S14
28mm
-
-
RoHS
-
-
-
Assemtech 15 ° Horizontal Tilt Switch 1 A 120 V ac
RS Stock No.618-7507BrandAssemtechManufacturers Part No.S1016CW

€ 39.92

€ 39.92 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
15 °
Horizontal
1A
-
-
120V ac
-
-
-
-20°C
70°C
13 mm
S10
196.5mm
-
-
RoHS
-
-
-
Assemtech 40 ° Horizontal Tilt Switch 150 mA 50 V ac
RS Stock No.455-3687BrandAssemtechManufacturers Part No.AU2100-0

€ 19.01

€ 19.01 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
40 °
Horizontal
150mA
-
-
50V ac
-
100Ω
-
-
-37°C
100°C
2.44 mm
AU2100
9.52mm
-
-
RoHS
-
-
-
Panasonic 60 ° Horizontal Tilt Switch 19 mA
RS Stock No.699-5480BrandPanasonicManufacturers Part No.AHF23

€ 16.74

€ 16.74 Each (Exc. VAT)

Add to basket
Panasonic
Tilt Switch
-
60 °
Horizontal
19mA
-
-
-
5V
-
-
-
-20°C
80°C
9.5 mm
AHF2
11.5mm
9.5 mm
-
No
11.9mm
-
-
Assemtech 15 ° Horizontal Tilt Switch 250 mA 60 V ac
RS Stock No.779-0882BrandAssemtechManufacturers Part No.CW1306-1

€ 17.94

€ 17.94 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
15 °
Horizontal
250mA
-
-
60V ac
60V dc
30Ω
-
-
-37°C
100°C
12 mm
CW1
22.1mm
0.47 in
-
RoHS
-
-
-
Panasonic 60 ° Vertical Tilt Switch 19 mA
RS Stock No.699-5478BrandPanasonicManufacturers Part No.AHF21

€ 16.97

€ 16.97 Each (Exc. VAT)

Add to basket
Panasonic
Tilt Switch
-
60 °
Vertical
19mA
-
-
-
5V
-
-
-
-20°C
80°C
9.5 mm
AHF2
11.5mm
9.5 mm
-
No
11.9mm
-
-
Assemtech 15 ° Horizontal Tilt Switch 2.5 A 280 V ac
RS Stock No.209-9922BrandAssemtechManufacturers Part No.PD5000

€ 50.00

€ 50.00 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
15 °
Horizontal
2.5A
-
-
280V ac
-
-
-
-
-25°C
70°C
12 mm
PD5000
60mm
-
-
RoHS
-
-
-
Assemtech 10 ° Horizontal Tilt Switch 0.1 A 60 V ac
RS Stock No.209-9921BrandAssemtechManufacturers Part No.CW1600-1

€ 10.87

€ 10.87 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
10 °
Horizontal
0.1A
-
-
60V ac
-
100Ω
-
-
-37°C
100°C
4.27 mm
CW1600
8.71mm
-
-
ISO 9001
-
-
-
Assemtech Vertical Tilt Switch 1 A 120 V ac
RS Stock No.209-9920BrandAssemtechManufacturers Part No.CW1445-0

€ 18.60

€ 18.60 Each (Exc. VAT)

Add to basket
Assemtech
Tilt Switch
-
-
Vertical
1A
-
-
120V ac
-
-
-
-
-
-
12 mm
CW1
-
-
-
RoHS
-
-
-
Assemtech Any Position Vibration Sensor 25 mA
RS Stock No.361-5144BrandAssemtechManufacturers Part No.MS24P/10

€ 73.36

€ 73.36 Each (Exc. VAT)

Add to basket
Assemtech
Vibration Sensor
-
-
Any Position
25mA
-
-
-
24V dc
-
-
-
-20°C
70°C
12 mm
MS24P
35mm
25.4 mm
-
RoHS
19mm
-
-