3M Male MDR to Male MDR Parallel Cable, 5m, Grey Sheath

Technical Document
Specifications
Brand
3MConnector 1
MDR
Connector 2
MDR
Connector 2 Gender
Male
Length
5m
Sheath Colour
Grey
Series
14526-EZ8B
Outer Sheath Material
PVC
Voltage Rating
30 V
Size of Strands
28 AWG
Current Rating
1 A
Product details
Cable assemblies for data interconnection
Cables with Mini Delta Ribbon (MDR) male connectors, ideally suited to LVDS / TMDS technology, HF transmission (up to 1.6 Gbps).
Use a 100 Ω shielded cable, twisted pair by pair, giving optimum protection against noise and EMI / RFI problems.
€ 179.82
€ 179.82 Each (Exc. VAT)
€ 212.19
€ 212.19 Each (inc. VAT)
1
€ 179.82
€ 179.82 Each (Exc. VAT)
€ 212.19
€ 212.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 179.82 |
10 - 24 | € 177.49 |
25 - 49 | € 175.34 |
50 - 99 | € 173.26 |
100+ | € 171.24 |
Technical Document
Specifications
Brand
3MConnector 1
MDR
Connector 2
MDR
Connector 2 Gender
Male
Length
5m
Sheath Colour
Grey
Series
14526-EZ8B
Outer Sheath Material
PVC
Voltage Rating
30 V
Size of Strands
28 AWG
Current Rating
1 A
Product details
Cable assemblies for data interconnection
Cables with Mini Delta Ribbon (MDR) male connectors, ideally suited to LVDS / TMDS technology, HF transmission (up to 1.6 Gbps).
Use a 100 Ω shielded cable, twisted pair by pair, giving optimum protection against noise and EMI / RFI problems.