Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

3M Duct Tape, 55m x 48mm, Black

RS Stock No.: 763-8839Brand: 3MManufacturers Part No.: 3336 48mm x 55m
brand-logo
View all in Duct Tapes

Technical Document

Specifications

Brand

3M

Colour

Black

Width

48mm

Length

55m

Backing Material

PP

Thickness

0.076mm

Adhesive Material

Acrylic

Elongation At Break

150%

Tensile Strength

38.22N/cm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M Duct Tape, 55m x 48mm, Black

P.O.A.

3M Duct Tape, 55m x 48mm, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

3M

Colour

Black

Width

48mm

Length

55m

Backing Material

PP

Thickness

0.076mm

Adhesive Material

Acrylic

Elongation At Break

150%

Tensile Strength

38.22N/cm

Country of Origin

United States

You may be interested in