Technical Document
Specifications
Brand
3MSandpaper Type
Sanding Belt
Abrasive Material
Aluminium Oxide
Grade
Very Fine
Length
457mm
Width
13mm
Number of Belts
25
Series
PN65349
Country of Origin
United States
Stock information temporarily unavailable.
€ 28.70
€ 5.74 Each (In a Pack of 5) (Exc. VAT)
€ 33.87
€ 6.773 Each (In a Pack of 5) (inc. VAT)
3M PN65349 Sanding Belt, 457mm 13mm, Very Fine Grade
5
€ 28.70
€ 5.74 Each (In a Pack of 5) (Exc. VAT)
€ 33.87
€ 6.773 Each (In a Pack of 5) (inc. VAT)
3M PN65349 Sanding Belt, 457mm 13mm, Very Fine Grade
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MSandpaper Type
Sanding Belt
Abrasive Material
Aluminium Oxide
Grade
Very Fine
Length
457mm
Width
13mm
Number of Belts
25
Series
PN65349
Country of Origin
United States