Technical Document
Specifications
Brand
3MSize
L
Material Properties
Anti-Static
Colour
Blue, White
Style
Coverall
Gender
Unisex
Standards Met
EN 1073-2, EN 1149-5
Country of Origin
China
€ 327.20
€ 327.20 1 Box of 20 (Exc. VAT)
€ 386.10
€ 386.10 1 Box of 20 (inc. VAT)
3M Blue, White Coverall, EN 1073-2, EN 1149-5, L
1
€ 327.20
€ 327.20 1 Box of 20 (Exc. VAT)
€ 386.10
€ 386.10 1 Box of 20 (inc. VAT)
3M Blue, White Coverall, EN 1073-2, EN 1149-5, L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3MSize
L
Material Properties
Anti-Static
Colour
Blue, White
Style
Coverall
Gender
Unisex
Standards Met
EN 1073-2, EN 1149-5
Country of Origin
China