3M Rubber Splicing Tape Black Ethylene Propylene Rubber Electrical Insulation Tape, 38.1mm x 9.1m

RS Stock No.: 276-9489Brand: 3MManufacturers Part No.: 7000138529Distrelec Article No.: 18081749
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Brand

3M

Colour

Black

Width

38.1mm

Length

9.1m

Backing Material

Ethylene Propylene Rubber

Thickness

0.76mm

Maximum Operating Temperature

+90°C

Trade Name

Rubber Splicing Tape

Distrelec Product Id

18081749

Country of Origin

Brazil

Stock information temporarily unavailable.

€ 64.31

€ 64.31 Each (Exc. VAT)

€ 75.89

€ 75.89 Each (inc. VAT)

3M Rubber Splicing Tape Black Ethylene Propylene Rubber Electrical Insulation Tape, 38.1mm x 9.1m

€ 64.31

€ 64.31 Each (Exc. VAT)

€ 75.89

€ 75.89 Each (inc. VAT)

3M Rubber Splicing Tape Black Ethylene Propylene Rubber Electrical Insulation Tape, 38.1mm x 9.1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Colour

Black

Width

38.1mm

Length

9.1m

Backing Material

Ethylene Propylene Rubber

Thickness

0.76mm

Maximum Operating Temperature

+90°C

Trade Name

Rubber Splicing Tape

Distrelec Product Id

18081749

Country of Origin

Brazil