3M 3700 Safety Glasses, Grey PC Lens

RS Stock No.: 230-9885Brand: 3MManufacturers Part No.: 7100217946IMPA: 311062
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Brand

3M

Lens Colour

Grey

UV Protection

No

Style Type

Over Spectacles

Anti-Mist Coating

No

Scratch Resistant

Yes

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

Crown EN 166 FT CE

EN166 Lens Marking

1

Lens Material

PC

Series

3700

Frame Material

PC

€ 40.04

€ 40.04 Each (Exc. VAT)

€ 47.25

€ 47.25 Each (inc. VAT)

3M 3700 Safety Glasses, Grey PC Lens

€ 40.04

€ 40.04 Each (Exc. VAT)

€ 47.25

€ 47.25 Each (inc. VAT)

3M 3700 Safety Glasses, Grey PC Lens

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

3M

Lens Colour

Grey

UV Protection

No

Style Type

Over Spectacles

Anti-Mist Coating

No

Scratch Resistant

Yes

EN175 Welding Safe

No

EN207/208 Laser Safe

No

EN166 Frame Marking

Crown EN 166 FT CE

EN166 Lens Marking

1

Lens Material

PC

Series

3700

Frame Material

PC