3M Cubitron II Sanding Disc, 150mm, 320+ Grit

RS Stock No.: 224-0180Brand: 3MManufacturers Part No.: 7100251168
brand-logo
View all in Abrasive Discs

Technical Document

Specifications

Brand

3M

Disc Type

Sanding Disc

Disc Diameter

150mm

Grit Size

320+

Series

Cubitron II

Model

3M Xtract Cubitron II Net Disc

Country of Origin

United Kingdom

Product details

3M Xtract Cubitron II Net Discs

Dust extraction meets industry-leading cut-rate in 3M Xtract™ Cubitron™ II Net Disc 710W. This premium sanding disc features a unique abrasive pattern on a net backing that allows for virtually dust-free sanding, with legendary 3M™ Precision-Shaped Grain technology. You’ll finish more parts per disc with less dust in the environment, boosting productivity without sacrificing worker health.

Sanding, reimagined. 3M™ has eliminated the tradeoff between dust extraction and disc performance. By combining legendary 3M™ Precision-Shaped Grain technology with a net backing, 3M Xtract™ Cubitron™ II Net Disc 710W achieves an industry-leading cut-rate while allowing for virtually dust-free sanding. Ceramic

3M™ Precision-Shaped Grain continually fractures into sharp cutting edges, delivering twice the abrasive life and cut-rate of leading competitor net discs. Take advantage of 3M Xtract™ Cubitron™ II Net Disc 710W to gain a competitive edge in your industry — from metal fabrication and woodworking to aerospace, marine, rail and automotive OEM operations. Enabling a safer work environment. A cleaner work environment is a safer work environment. 3M Xtract™ Cubitron™ II Net Disc 710W extracts over 95% of dust produced during sanding, reducing exposure to airborne particles and creating a healthier, virtually dust-free work environment. Plus, the

3M™ Precision-Shaped Grain in the disc cuts with less pressure required by the operator, making for more comfortable sanding. Experience the benefits of the 3M Xtract™ System. 3M™ is your one-stop shop for all of your sanding application needs. From net discs to random orbital sanders and portable dust extraction units, we have everything you need to boost productivity and part quality in your operation. 3M™ technical experts have decades of application and industry expertise to ensure you get the right abrasives and the optimal system solution.

Features and Benefits

• Allows for virtually dust-free sanding
• Unique pattern delivers industry-leading cut-rate and long life
• Allows for a cleaner work environment than traditional discs with dust extraction holes
• Hook-and-loop backing for quick and easy disc changes
• Ideal for a wide variety of substrates and applications including stock removal and fine finishing

Applications

• Metal fabrication
• Primer sanding
• Gelcoat sanding
• Composite sanding
• Woodworking

Available in this range:

224-0178 is a net disc with 125 mm diameter and 320+ grit size
224-0179 is a net disc with 125 mm diameter and 240+ grit size
224-0180 is a net disc with 150 mm diameter and 320+ grit size
224-0181 is a net disc with 125 mm diameter and 80+ grit size
224-0182 is a net disc with 125 mm diameter and 120+ grit size
224-0183 is a net disc with 125 mm diameter and 150+ grit size
224-0184 is a net disc with 125 mm diameter and 180+ grit size
224-0185 is a net disc with 150 mm diameter and 180+ grit size
224-0186 is a net disc with 150 mm diameter and 220+ grit size
224-0188 is a net disc with 125 mm diameter and 150+ grit size
224-0189 is a net disc with 120 mm diameter and 150+ grit size
224-0190 is a net disc with 150 mm diameter and 80+ grit size
224-0191 is a net disc with 125 mm diameter and 220+ grit size
224-0192 is a net disc with 150 mm diameter and 240+ grit size

What safety precautions should I take?

Regardless of what kind of cutting wheel or grinding wheel you choose, and for whichever application, be sure to equip appropriate PPE such as eye protection, hand protection and possibly respiratory protection. 3M has an extensive selection of personal protective equipment to choose from.

Why choose 3M?

3M are a trusted and recognized brand when it comes to abrasives and associated tools and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. VAT)

3M Cubitron II Sanding Disc, 150mm, 320+ Grit

P.O.A.

Each (In a Pack of 50) (Exc. VAT)

3M Cubitron II Sanding Disc, 150mm, 320+ Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Disc Type

Sanding Disc

Disc Diameter

150mm

Grit Size

320+

Series

Cubitron II

Model

3M Xtract Cubitron II Net Disc

Country of Origin

United Kingdom

Product details

3M Xtract Cubitron II Net Discs

Dust extraction meets industry-leading cut-rate in 3M Xtract™ Cubitron™ II Net Disc 710W. This premium sanding disc features a unique abrasive pattern on a net backing that allows for virtually dust-free sanding, with legendary 3M™ Precision-Shaped Grain technology. You’ll finish more parts per disc with less dust in the environment, boosting productivity without sacrificing worker health.

Sanding, reimagined. 3M™ has eliminated the tradeoff between dust extraction and disc performance. By combining legendary 3M™ Precision-Shaped Grain technology with a net backing, 3M Xtract™ Cubitron™ II Net Disc 710W achieves an industry-leading cut-rate while allowing for virtually dust-free sanding. Ceramic

3M™ Precision-Shaped Grain continually fractures into sharp cutting edges, delivering twice the abrasive life and cut-rate of leading competitor net discs. Take advantage of 3M Xtract™ Cubitron™ II Net Disc 710W to gain a competitive edge in your industry — from metal fabrication and woodworking to aerospace, marine, rail and automotive OEM operations. Enabling a safer work environment. A cleaner work environment is a safer work environment. 3M Xtract™ Cubitron™ II Net Disc 710W extracts over 95% of dust produced during sanding, reducing exposure to airborne particles and creating a healthier, virtually dust-free work environment. Plus, the

3M™ Precision-Shaped Grain in the disc cuts with less pressure required by the operator, making for more comfortable sanding. Experience the benefits of the 3M Xtract™ System. 3M™ is your one-stop shop for all of your sanding application needs. From net discs to random orbital sanders and portable dust extraction units, we have everything you need to boost productivity and part quality in your operation. 3M™ technical experts have decades of application and industry expertise to ensure you get the right abrasives and the optimal system solution.

Features and Benefits

• Allows for virtually dust-free sanding
• Unique pattern delivers industry-leading cut-rate and long life
• Allows for a cleaner work environment than traditional discs with dust extraction holes
• Hook-and-loop backing for quick and easy disc changes
• Ideal for a wide variety of substrates and applications including stock removal and fine finishing

Applications

• Metal fabrication
• Primer sanding
• Gelcoat sanding
• Composite sanding
• Woodworking

Available in this range:

224-0178 is a net disc with 125 mm diameter and 320+ grit size
224-0179 is a net disc with 125 mm diameter and 240+ grit size
224-0180 is a net disc with 150 mm diameter and 320+ grit size
224-0181 is a net disc with 125 mm diameter and 80+ grit size
224-0182 is a net disc with 125 mm diameter and 120+ grit size
224-0183 is a net disc with 125 mm diameter and 150+ grit size
224-0184 is a net disc with 125 mm diameter and 180+ grit size
224-0185 is a net disc with 150 mm diameter and 180+ grit size
224-0186 is a net disc with 150 mm diameter and 220+ grit size
224-0188 is a net disc with 125 mm diameter and 150+ grit size
224-0189 is a net disc with 120 mm diameter and 150+ grit size
224-0190 is a net disc with 150 mm diameter and 80+ grit size
224-0191 is a net disc with 125 mm diameter and 220+ grit size
224-0192 is a net disc with 150 mm diameter and 240+ grit size

What safety precautions should I take?

Regardless of what kind of cutting wheel or grinding wheel you choose, and for whichever application, be sure to equip appropriate PPE such as eye protection, hand protection and possibly respiratory protection. 3M has an extensive selection of personal protective equipment to choose from.

Why choose 3M?

3M are a trusted and recognized brand when it comes to abrasives and associated tools and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.