Technical Document
Specifications
Brand
3MTape Type
Lane Marking Tape
Colour
Yellow
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.13mm
Adhesion Strength
2.1 N/cm
Tensile Strength
22.8N/cm
Elongation At Break
180%
Maximum Operating Temperature
+29°C
Minimum Operating Temperature
+16°C
Adhesive Material
Rubber
Model Number
764
Country of Origin
Taiwan, Province Of China
Product details
3M™ General Purpose Vinyl Tape 764
The 3M™ 764 is a General Purpose Vinyl Tape for non-critical applications. Used for marking, colour coding, protruding equipment, or preventing accidents in factories, warehouses and hospitals.
3M™ General Purpose Vinyl Tape 764 is a cost-effective choice for a variety of hazard, safety marking, and colour coding applications, when youre not dealing with tough conditions or the need for a long-term clean removal.
The 764 tape is vinyl coated with a rubber adhesive and designed for use as a marking tape for a variety of warning applications. The rubber adhesive offers a quick adhesion and a good holding strength on many materials. Unlike messy paint solutions, this vinyl tape is quick to install and easy to clean up. Maintaining vivid colour and instant adhesion make this lane marking tape a good choice for marking and warning applications on floors, equipment, walls and pipes.
Bright colours in difficult applications
The lane marking tape features abrasion resistance and is non-corrosive to excel in light-duty identification of equipment and parts. These features, combined with easy removal properties, often makes this product a faster, more versatile and less costly option than painting when used in marking and coding applications. Available in a number of colours to cover all situations.
This range of Vinyl tapes includes the following:
• 399-7519 - White
• 399-9486 - Yellow
• 399-7525 - Red
• 399-7531 - Orange
• 399-7553 - Green
FAQ's
What is the shelf life of this tape?
To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
€ 14.50
€ 14.50 Each (Exc. VAT)
€ 17.11
€ 17.11 Each (inc. VAT)
1
€ 14.50
€ 14.50 Each (Exc. VAT)
€ 17.11
€ 17.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 5 | € 14.50 |
6 - 14 | € 14.12 |
15+ | € 14.06 |
Technical Document
Specifications
Brand
3MTape Type
Lane Marking Tape
Colour
Yellow
Backing Material
PVC
Width
50mm
Length
33m
Thickness
0.13mm
Adhesion Strength
2.1 N/cm
Tensile Strength
22.8N/cm
Elongation At Break
180%
Maximum Operating Temperature
+29°C
Minimum Operating Temperature
+16°C
Adhesive Material
Rubber
Model Number
764
Country of Origin
Taiwan, Province Of China
Product details
3M™ General Purpose Vinyl Tape 764
The 3M™ 764 is a General Purpose Vinyl Tape for non-critical applications. Used for marking, colour coding, protruding equipment, or preventing accidents in factories, warehouses and hospitals.
3M™ General Purpose Vinyl Tape 764 is a cost-effective choice for a variety of hazard, safety marking, and colour coding applications, when youre not dealing with tough conditions or the need for a long-term clean removal.
The 764 tape is vinyl coated with a rubber adhesive and designed for use as a marking tape for a variety of warning applications. The rubber adhesive offers a quick adhesion and a good holding strength on many materials. Unlike messy paint solutions, this vinyl tape is quick to install and easy to clean up. Maintaining vivid colour and instant adhesion make this lane marking tape a good choice for marking and warning applications on floors, equipment, walls and pipes.
Bright colours in difficult applications
The lane marking tape features abrasion resistance and is non-corrosive to excel in light-duty identification of equipment and parts. These features, combined with easy removal properties, often makes this product a faster, more versatile and less costly option than painting when used in marking and coding applications. Available in a number of colours to cover all situations.
This range of Vinyl tapes includes the following:
• 399-7519 - White
• 399-9486 - Yellow
• 399-7525 - Red
• 399-7531 - Orange
• 399-7553 - Green
FAQ's
What is the shelf life of this tape?
To obtain the best performance, use this tape within 12 months from the date of dispatch from 3M.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.