Technical Document
Specifications
Brand
3MColour
White
Width
12mm
Length
20m
Backing Material
Glass Cloth
Thickness
0.17mm
Maximum Operating Temperature
+130°C
Trade Name
Scotch 27
Country of Origin
United States
Product details
3M™ Scotch® Glass Cloth Electrical Tape 27
From 3M™, this Glass Cloth Tape 27 Tape is a woven insulating glass tape with thermosetting adhesive. Designed to operate up to 150°C, it is ideal for heat-stable insulation requirements. It operates in 600 volts in dry environments, for applications that require high mechanical strength and resistance to high temperatures. Iti is specially treated and prepared to provide corrosion-free protection.
Woven insulating glass cloth tape
Pressure-sensitive rubber thermosetting adhesive
Designed to operate in 600-volt dry applications requiring high mechanical strength and resistance to high temperatures
The adhesive is specially designed and prepared to provide corrosion protection
Edge-tear resistant, conformable, and abrasion-resistant
For use as a coil cover, anchor, banding and core, layer and crossover insulation; Printable
UL Recognized
Application
3M™ Glass Cloth Tape 27 Tape is edge-tear resistant, comformable, abrasion resistant. For use as a coil cover, anchor, banding and core, layer and crossover insulation. This tape is used for heat-stable insulation for furnace and oven controls, motor leads, and switches.
Features and Benefits
FAQ's
Can wires with exposed cables be made safe with this tape?
Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.
What are electrical tapes?
Electrical tapes are designed for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
€ 25.35
€ 25.35 Each (Exc. VAT)
€ 29.91
€ 29.91 Each (inc. VAT)
1
€ 25.35
€ 25.35 Each (Exc. VAT)
€ 29.91
€ 29.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | € 25.35 |
6 - 14 | € 24.75 |
15+ | € 24.31 |
Technical Document
Specifications
Brand
3MColour
White
Width
12mm
Length
20m
Backing Material
Glass Cloth
Thickness
0.17mm
Maximum Operating Temperature
+130°C
Trade Name
Scotch 27
Country of Origin
United States
Product details
3M™ Scotch® Glass Cloth Electrical Tape 27
From 3M™, this Glass Cloth Tape 27 Tape is a woven insulating glass tape with thermosetting adhesive. Designed to operate up to 150°C, it is ideal for heat-stable insulation requirements. It operates in 600 volts in dry environments, for applications that require high mechanical strength and resistance to high temperatures. Iti is specially treated and prepared to provide corrosion-free protection.
Woven insulating glass cloth tape
Pressure-sensitive rubber thermosetting adhesive
Designed to operate in 600-volt dry applications requiring high mechanical strength and resistance to high temperatures
The adhesive is specially designed and prepared to provide corrosion protection
Edge-tear resistant, conformable, and abrasion-resistant
For use as a coil cover, anchor, banding and core, layer and crossover insulation; Printable
UL Recognized
Application
3M™ Glass Cloth Tape 27 Tape is edge-tear resistant, comformable, abrasion resistant. For use as a coil cover, anchor, banding and core, layer and crossover insulation. This tape is used for heat-stable insulation for furnace and oven controls, motor leads, and switches.
Features and Benefits
FAQ's
Can wires with exposed cables be made safe with this tape?
Yes, the electrical tape is designed for this purpose, but would recommended seek professional advice to deal with exposed wires.
What are electrical tapes?
Electrical tapes are designed for electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive tape that won't let you down.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.