Technical Document
Specifications
Brand
3MDisc Diameter
50mm
Disc Type
Grinding Disc
Abrasive Material
Aluminium Oxide
Grit Size
P100
Number in Pack
50
Grade
Fine
Maximum Safe Speed
23000rpm
Series
SC-DR
Model
Scotch-Brite
€ 155.23
€ 155.23 1 Lot of 50 (Exc. VAT)
€ 183.17
€ 183.17 1 Lot of 50 (inc. VAT)
1
€ 155.23
€ 155.23 1 Lot of 50 (Exc. VAT)
€ 183.17
€ 183.17 1 Lot of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MDisc Diameter
50mm
Disc Type
Grinding Disc
Abrasive Material
Aluminium Oxide
Grit Size
P100
Number in Pack
50
Grade
Fine
Maximum Safe Speed
23000rpm
Series
SC-DR
Model
Scotch-Brite