4D Systems gen4-4DCAPE-70T TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels

RS Stock No.: 136-9933Brand: 4D SystemsManufacturers Part No.: gen4-4DCAPE-70T
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Diagonal Display Size

7in

Interface Type

UART

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

154 x 86mm

Supply Voltage

5 V

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

187 x 102.1 x 8.4mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

400cd/m²

Height

8.4mm

Current Rating

990mA

Standards Met

CE

Depth

8.4mm

Width

102.1mm

Viewing Area Width

153.84mm

Voltage Rating

5V dc

Operating Temperature Range

-20 → +70°C

Series

gen4

Viewing Area Height

85.63mm

Contrast Ratio

500:1

Country of Origin

Australia

Product details

gen4 4DCAPE LCD Display Modules with Resistive Touch for BeagleBone Black

The 4D Systems gen4 4DCAPE LCD Display Modules with touch are designed specifically for the BeagleBone Black development platform. They provide a simple means of adding a primary display with touch functionality to BeagleBone Black based applications.

The included 4DCAPE adaptor makes connecting the display to the BeagleBone Black easy. The 4DCAPE adaptor fits directly onto the expansion headers of the BeagleBone Black and connects to the display via a 30-way FFC connector. No other connections are needed, the BeagleBone Black provides all the necessary power and display signals via the 4DCAPE adaptor.

This variant of the 4DCAPE LCD Display Module range features resistive touch and incorporates the Microchip AR1021 controller to interpret user inputs. The touch controller communicates with the BeagleBoard Black over I²C.

Features

Simple to implement LCD Display with touch for BeagleBone Black
480 x 272 (4.3”) or 800 x 480 (5.0” and 7.0”) resolution
Resistive touch
EEPROM CAPE ID selection via DIP switch
4 x 4.0 mm mounting holes
CE and RoHS compliant

Kit Contents

1 x gen4 4DCAPE LCD Module
1 x gen4 4DCAPE adaptor
1 x 30-way FFC Cable

4D Systems gen4 LCD Display Modules

Stock information temporarily unavailable.

€ 217.43

€ 217.43 Each (Exc. VAT)

€ 256.57

€ 256.57 Each (inc. VAT)

4D Systems gen4-4DCAPE-70T TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels

€ 217.43

€ 217.43 Each (Exc. VAT)

€ 256.57

€ 256.57 Each (inc. VAT)

4D Systems gen4-4DCAPE-70T TFT LCD Colour Display / Touch Screen, 7in, 800 x 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

7in

Interface Type

UART

Resolution

800 x 480pixels

Touch Screen

Yes

Viewing Area Dimensions

154 x 86mm

Supply Voltage

5 V

Touch Screen Type

Resistive

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

187 x 102.1 x 8.4mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

400cd/m²

Height

8.4mm

Current Rating

990mA

Standards Met

CE

Depth

8.4mm

Width

102.1mm

Viewing Area Width

153.84mm

Voltage Rating

5V dc

Operating Temperature Range

-20 → +70°C

Series

gen4

Viewing Area Height

85.63mm

Contrast Ratio

500:1

Country of Origin

Australia

Product details

gen4 4DCAPE LCD Display Modules with Resistive Touch for BeagleBone Black

The 4D Systems gen4 4DCAPE LCD Display Modules with touch are designed specifically for the BeagleBone Black development platform. They provide a simple means of adding a primary display with touch functionality to BeagleBone Black based applications.

The included 4DCAPE adaptor makes connecting the display to the BeagleBone Black easy. The 4DCAPE adaptor fits directly onto the expansion headers of the BeagleBone Black and connects to the display via a 30-way FFC connector. No other connections are needed, the BeagleBone Black provides all the necessary power and display signals via the 4DCAPE adaptor.

This variant of the 4DCAPE LCD Display Module range features resistive touch and incorporates the Microchip AR1021 controller to interpret user inputs. The touch controller communicates with the BeagleBoard Black over I²C.

Features

Simple to implement LCD Display with touch for BeagleBone Black
480 x 272 (4.3”) or 800 x 480 (5.0” and 7.0”) resolution
Resistive touch
EEPROM CAPE ID selection via DIP switch
4 x 4.0 mm mounting holes
CE and RoHS compliant

Kit Contents

1 x gen4 4DCAPE LCD Module
1 x gen4 4DCAPE adaptor
1 x 30-way FFC Cable

4D Systems gen4 LCD Display Modules