Technical Document
Specifications
Brand
AAVID THERMALLOYFor Use With
TO-263
Length
12.7mm
Width
26mm
Height
12.7mm
Dimensions
12.7 x 26 x 12.7mm
Thermal Resistance
23.44K/W
Mounting
PCB Surface Mount
Colour
Black
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. VAT)
Heatsink, TO-263, 23.44K/W, 12.7 x 26 x 12.7mm, PCB Surface Mount
5
P.O.A.
Each (In a Pack of 5) (Exc. VAT)
Heatsink, TO-263, 23.44K/W, 12.7 x 26 x 12.7mm, PCB Surface Mount
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AAVID THERMALLOYFor Use With
TO-263
Length
12.7mm
Width
26mm
Height
12.7mm
Dimensions
12.7 x 26 x 12.7mm
Thermal Resistance
23.44K/W
Mounting
PCB Surface Mount
Colour
Black
Country of Origin
Italy