Technical Document
Specifications
Brand
AAVID THERMALLOYLength
75mm
Width
66mm
Height
40mm
Dimensions
75 x 66 x 40mm
Thermal Resistance
2.2K/W
Colour
Black
Country of Origin
United Kingdom
You may be interested in
Fischer Elektronik Heatsink, Universal Rectangular Alu, 1.9K/W, 75 x 66 x 40mmBrand: Fischer Elektronik
€ 32.89Each (Exc. VAT)
Stock information temporarily unavailable.
P.O.A.
Heatsink, 2.2K/W, 75 x 66 x 40mm
1
P.O.A.
Heatsink, 2.2K/W, 75 x 66 x 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Fischer Elektronik Heatsink, Universal Rectangular Alu, 1.9K/W, 75 x 66 x 40mmBrand: Fischer Elektronik
€ 32.89Each (Exc. VAT)
Technical Document
Specifications
Brand
AAVID THERMALLOYLength
75mm
Width
66mm
Height
40mm
Dimensions
75 x 66 x 40mm
Thermal Resistance
2.2K/W
Colour
Black
Country of Origin
United Kingdom
You may be interested in
Fischer Elektronik Heatsink, Universal Rectangular Alu, 1.9K/W, 75 x 66 x 40mmBrand: Fischer Elektronik
€ 32.89Each (Exc. VAT)