Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

AB Connectors, ABCIR 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Bayonet

RS Stock No.: 341-8864Brand: AB ConnectorsManufacturers Part No.: ABCIRHSE06T1812SCNF80V0
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

6

Gender

Male

Contact Gender

Female

Current Rating

10A

Voltage Rating

700 V

Shell Size

18

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Crimp

IP Rating

IP67

Mating Type

Bayonet Coupling

Series

ABCIR

Housing Material

Aluminium Alloy

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Shell Plating

Black Zinc Alloy

Country of Origin

United Kingdom

Product details

Cable Socket Shell

Contacts must be purchased separately. Plug shells accept pin contacts, socket shells accept socket contacts
Chassis plugs only mate with cable sockets. Cable sockets only mate with chassis plugs
Voltage 350 V

Low Halogen (Black) Mil-C-5015 Bayonet Lock

Stock information temporarily unavailable.

P.O.A.

AB Connectors, ABCIR 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Bayonet

P.O.A.

AB Connectors, ABCIR 6 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Bayonet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

6

Gender

Male

Contact Gender

Female

Current Rating

10A

Voltage Rating

700 V

Shell Size

18

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Crimp

IP Rating

IP67

Mating Type

Bayonet Coupling

Series

ABCIR

Housing Material

Aluminium Alloy

Colour

Green

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+200°C

Shell Plating

Black Zinc Alloy

Country of Origin

United Kingdom

Product details

Cable Socket Shell

Contacts must be purchased separately. Plug shells accept pin contacts, socket shells accept socket contacts
Chassis plugs only mate with cable sockets. Cable sockets only mate with chassis plugs
Voltage 350 V

Low Halogen (Black) Mil-C-5015 Bayonet Lock