Technical Document
Specifications
Brand
ABBCoil Voltage
240 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
45 A
Range
A26-30-10
Series
A Line
Power Rating
11 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
78mm
Width
44mm
Depth
97mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
240 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
45 A
Range
A26-30-10
Series
A Line
Power Rating
11 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
78mm
Width
44mm
Depth
97mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+55°C
Country of Origin
France