E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB 3P Pole Screw Mount Switch Disconnector - 63A Maximum Current, 45kW Power Rating, IP65

RS Stock No.: 251-3355Brand: ABBManufacturers Part No.: 1SCA022401R3600
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

63A

Mounting Type

Screw Mount

IP Rating

IP65

Power Rating

45kW

Country of Origin

Finland

Stock information temporarily unavailable.

€ 168.75

€ 168.75 Each (Exc. VAT)

€ 199.13

€ 199.13 Each (inc. VAT)

ABB 3P Pole Screw Mount Switch Disconnector - 63A Maximum Current, 45kW Power Rating, IP65

€ 168.75

€ 168.75 Each (Exc. VAT)

€ 199.13

€ 199.13 Each (inc. VAT)

ABB 3P Pole Screw Mount Switch Disconnector - 63A Maximum Current, 45kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

63A

Mounting Type

Screw Mount

IP Rating

IP65

Power Rating

45kW

Country of Origin

Finland