E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB, Tmax XT MCCB 4P 80A, Fixed Mount

RS Stock No.: 236-6644Brand: ABBManufacturers Part No.: 1SDA068223R1 XT3S 250 TMD 80A FF
brand-logo
View all in MCCBs

Technical Document

Specifications

Brand

ABB

Range

Tmax XT

Series

1SDA06

Number of Poles

4

Current Rating

80A

Mounting Style

Fixed

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

€ 1,412.29

€ 1,412.29 Each (Exc. VAT)

€ 1,666.50

€ 1,666.50 Each (inc. VAT)

ABB, Tmax XT MCCB 4P 80A, Fixed Mount

€ 1,412.29

€ 1,412.29 Each (Exc. VAT)

€ 1,666.50

€ 1,666.50 Each (inc. VAT)

ABB, Tmax XT MCCB 4P 80A, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

ABB

Range

Tmax XT

Series

1SDA06

Number of Poles

4

Current Rating

80A

Mounting Style

Fixed

Better World Claim

Designed for disassembly

Better World Product (Find out more)

Yes

Country of Origin

Italy