ABB AF460-30-11 AF Contactor, 250 V Coil, 3-Pole, 700 A, 250 kW, 3NO

RS Stock No.: 232-0295Brand: ABBManufacturers Part No.: 1SFL597001R7011 AF460-30-11 100-250VACD
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

250 V

Number of Poles

3

Contact Current Rating

700 A

Range

AF460-30-11

Power Rating

250 kW

Series

AF

Normal State Configuration

3NO

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 4,625.60

€ 4,625.60 Each (Exc. VAT)

€ 5,458.21

€ 5,458.21 Each (inc. VAT)

ABB AF460-30-11 AF Contactor, 250 V Coil, 3-Pole, 700 A, 250 kW, 3NO

€ 4,625.60

€ 4,625.60 Each (Exc. VAT)

€ 5,458.21

€ 5,458.21 Each (inc. VAT)

ABB AF460-30-11 AF Contactor, 250 V Coil, 3-Pole, 700 A, 250 kW, 3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

250 V

Number of Poles

3

Contact Current Rating

700 A

Range

AF460-30-11

Power Rating

250 kW

Series

AF

Normal State Configuration

3NO

Country of Origin

Sweden