ABB CR-P Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 16A Load

RS Stock No.: 231-9484Brand: ABBManufacturers Part No.: 1SVR405600R1000 CR-P024DC1
brand-logo

Technical Document

Specifications

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

CR-P

Load Current Rating

16A

Terminal Type

Socket

Depth

29mm

Height

15.7mm

Length

29mm

Minimum Operating Temperature

-40°C

Standards Met

EAC

Operating Temperature Range

-40 to +85°C

Dimensions

29 x 12.7 x 15.7mm

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay

Maximum Operating Temperature

+85°C

Accessory Type

Interface Relay

Country of Origin

Poland

Stock information temporarily unavailable.

€ 65.67

€ 65.67 1 Box of 10 (Exc. VAT)

€ 77.49

€ 77.49 1 Box of 10 (inc. VAT)

ABB CR-P Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 16A Load

€ 65.67

€ 65.67 1 Box of 10 (Exc. VAT)

€ 77.49

€ 77.49 1 Box of 10 (inc. VAT)

ABB CR-P Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 16A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

CR-P

Load Current Rating

16A

Terminal Type

Socket

Depth

29mm

Height

15.7mm

Length

29mm

Minimum Operating Temperature

-40°C

Standards Met

EAC

Operating Temperature Range

-40 to +85°C

Dimensions

29 x 12.7 x 15.7mm

Relay Type

Interface Relay

Relay Switching Classification

Interface Relay

Maximum Operating Temperature

+85°C

Accessory Type

Interface Relay

Country of Origin

Poland