E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB Time Delay Relay, 24 → 240V ac, 2-Contact, 0.05 s → 300h, DPDT

RS Stock No.: 333-717Brand: ABBManufacturers Part No.: 1SVR630010R0200 - CT-MFS.21
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Maximum Operating Temperature

+60°C

Depth

100mm

Length

78mm

Minimum Operating Temperature

-25°C

You may be interested in
ABB Timer Relay
€ 300.01Each (Exc. VAT)
Stock information temporarily unavailable.

P.O.A.

ABB Time Delay Relay, 24 → 240V ac, 2-Contact, 0.05 s → 300h, DPDT

P.O.A.

ABB Time Delay Relay, 24 → 240V ac, 2-Contact, 0.05 s → 300h, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ABB Timer Relay
€ 300.01Each (Exc. VAT)

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240V ac

Time Range

0.05 s → 300h

Number of Contacts

2

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Minimum Voltage

12V

Maximum Operating Temperature

+60°C

Depth

100mm

Length

78mm

Minimum Operating Temperature

-25°C

You may be interested in
ABB Timer Relay
€ 300.01Each (Exc. VAT)