Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
1.6A
Tripping Characteristics
Type Z
Range
System Pro M Compact
Series
S200
Mounting Style
DIN Rail Mount
Model Number
S203-Z1.6
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Country of Origin
Germany
€ 282.27
€ 282.27 Each (Exc. VAT)
€ 333.08
€ 333.08 Each (inc. VAT)
1
€ 282.27
€ 282.27 Each (Exc. VAT)
€ 333.08
€ 333.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBNumber of Poles
3
Current Rating
1.6A
Tripping Characteristics
Type Z
Range
System Pro M Compact
Series
S200
Mounting Style
DIN Rail Mount
Model Number
S203-Z1.6
Better World Claim
Designed for disassembly
Better World Product (Find out more)
Yes
Country of Origin
Germany