E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB System Pro M Compact S200 MCB, 3P, 80A Curve C, 440V AC, 6 kA Breaking Capacity

RS Stock No.: 231-9680Brand: ABBManufacturers Part No.: 2CDS253001R0804 S203-C80 6kA 80A
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

80A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

69mm

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

88mm

Model Number

S203-C80

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

€ 329.06

€ 329.06 1 Box of 1 (Exc. VAT)

€ 388.29

€ 388.29 1 Box of 1 (inc. VAT)

ABB System Pro M Compact S200 MCB, 3P, 80A Curve C, 440V AC, 6 kA Breaking Capacity

€ 329.06

€ 329.06 1 Box of 1 (Exc. VAT)

€ 388.29

€ 388.29 1 Box of 1 (inc. VAT)

ABB System Pro M Compact S200 MCB, 3P, 80A Curve C, 440V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

80A

Tripping Characteristics

Type C

Rated AC Voltage

440V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Circuit Breaker Type

MCB

Length

69mm

Width

52.5mm

Mounting Style

DIN Rail Mount

Depth

88mm

Model Number

S203-C80

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Screw

Country of Origin

Germany