E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB RAL 7035 Galvanised Steel Frame with Rear Wall, 364mm W, 325mm L For Use With Cabinets TriLine

RS Stock No.: 236-6996Brand: ABBManufacturers Part No.: 2CPX045641R9999
brand-logo
View all in Enclosure Chassis & Frames

Technical Document

Specifications

Brand

ABB

Product Type

Frame with Rear Wall

Width

364mm

Length

325mm

Material

Galvanised Steel

RAL Code

RAL 7035

For Use With

Cabinets TriLine

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,303.62

€ 1,303.62 1 Box of 1 (Exc. VAT)

€ 1,538.27

€ 1,538.27 1 Box of 1 (inc. VAT)

ABB RAL 7035 Galvanised Steel Frame with Rear Wall, 364mm W, 325mm L For Use With Cabinets TriLine

€ 1,303.62

€ 1,303.62 1 Box of 1 (Exc. VAT)

€ 1,538.27

€ 1,538.27 1 Box of 1 (inc. VAT)

ABB RAL 7035 Galvanised Steel Frame with Rear Wall, 364mm W, 325mm L For Use With Cabinets TriLine
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Product Type

Frame with Rear Wall

Width

364mm

Length

325mm

Material

Galvanised Steel

RAL Code

RAL 7035

For Use With

Cabinets TriLine

Country of Origin

Germany