E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB, OVR Surge Protection Device 36.7 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device

RS Stock No.: 175-2605Brand: ABBManufacturers Part No.: 7TCA085400R0363 OVR SL30
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

ABB

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

36.7 V

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

OVR

Length

106.5mm

Depth

7mm

Height

104.6mm

Dimensions

106.5 x 7 x 104.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

P.O.A.

ABB, OVR Surge Protection Device 36.7 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device

P.O.A.

ABB, OVR Surge Protection Device 36.7 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Suppressor Type

Surge Protection Device

Maximum Voltage Rating

36.7 V

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

OVR

Length

106.5mm

Depth

7mm

Height

104.6mm

Dimensions

106.5 x 7 x 104.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C