ABB 2A Tag Fuse, 79 x 21 x 53mm, 500V

RS Stock No.: 250-4352Brand: ABBManufacturers Part No.: 1SCA022652R0360
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

ABB

Current Rating

2A

Fuse Size

79 x 21 x 53mm

Voltage Rating

500V

Fuse Standard

CE

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 51.67

€ 51.67 1 Box of 3 (Exc. VAT)

€ 60.97

€ 60.97 1 Box of 3 (inc. VAT)

ABB 2A Tag Fuse, 79 x 21 x 53mm, 500V

€ 51.67

€ 51.67 1 Box of 3 (Exc. VAT)

€ 60.97

€ 60.97 1 Box of 3 (inc. VAT)

ABB 2A Tag Fuse, 79 x 21 x 53mm, 500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Current Rating

2A

Fuse Size

79 x 21 x 53mm

Voltage Rating

500V

Fuse Standard

CE

Country of Origin

Hungary