ABB GJH Contactor Relay, 4 A, 1NC/3NO

RS Stock No.: 237-1544Brand: ABBManufacturers Part No.: GJH1213001R0317 KC6-31Z 12V-DC
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Contact Current Rating

4 A

Series

GJH

Normal State Configuration

1NC/3NO

Width

52.5mm

Length

46.5mm

Depth

46.5mm

Control Voltage

12 V dc

Country of Origin

Germany

Stock information temporarily unavailable.

€ 55.99

€ 55.99 Each (Exc. VAT)

€ 66.07

€ 66.07 Each (inc. VAT)

ABB GJH Contactor Relay, 4 A, 1NC/3NO

€ 55.99

€ 55.99 Each (Exc. VAT)

€ 66.07

€ 66.07 Each (inc. VAT)

ABB GJH Contactor Relay, 4 A, 1NC/3NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Contact Current Rating

4 A

Series

GJH

Normal State Configuration

1NC/3NO

Width

52.5mm

Length

46.5mm

Depth

46.5mm

Control Voltage

12 V dc

Country of Origin

Germany