Technical Document
Specifications
Brand
ABBCoil Voltage
100 to 250 V ac
Number of Poles
3
Contact Current Rating
30 A
Series
1SBL176
Power Rating
9 kW
Function
Control Unit
Normal State Configuration
4NO
Country of Origin
France
Stock information temporarily unavailable.
€ 205.01
€ 205.01 Each (Exc. VAT)
€ 241.91
€ 241.91 Each (inc. VAT)
ABB 1SBL176 Contactor, 100 to 250 V ac Coil, 3-Pole, 30 A, 9 kW, 4NO
1
€ 205.01
€ 205.01 Each (Exc. VAT)
€ 241.91
€ 241.91 Each (inc. VAT)
ABB 1SBL176 Contactor, 100 to 250 V ac Coil, 3-Pole, 30 A, 9 kW, 4NO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCoil Voltage
100 to 250 V ac
Number of Poles
3
Contact Current Rating
30 A
Series
1SBL176
Power Rating
9 kW
Function
Control Unit
Normal State Configuration
4NO
Country of Origin
France