Technical Document
Specifications
Brand
AbraconStandard Frequency
11.0592MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Length
5mm
Width_SC_PC
3.2mm
Height
1.3mm
Dimensions
5 x 3 x 1.3mm
Frequency Tolerance
±20ppm
Frequency Stability
±30ppm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
ABM3
Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode.
Applications
Cellular Telephones
Pagers
PCMCIA and wireless applications
Communication and test equipment
Crystals 5x3.2mm Ceramic case
€ 570.00
€ 0.57 Each (On a Reel of 1000) (Exc. VAT)
€ 672.60
€ 0.673 Each (On a Reel of 1000) (inc. VAT)
1000
€ 570.00
€ 0.57 Each (On a Reel of 1000) (Exc. VAT)
€ 672.60
€ 0.673 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AbraconStandard Frequency
11.0592MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMD
Length
5mm
Width_SC_PC
3.2mm
Height
1.3mm
Dimensions
5 x 3 x 1.3mm
Frequency Tolerance
±20ppm
Frequency Stability
±30ppm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
ABM3
Abracon ABM3 series miniature ceramic SMD crystal has a ceramic package and heretically glass sealed to ensure high precision and reliability. AT-cut fundamental or 3rd OT mode.
Applications
Cellular Telephones
Pagers
PCMCIA and wireless applications
Communication and test equipment