Abracon AECR1808X4S-3000S Dome Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 4G, 5G, NB IoT

RS Stock No.: 250-5178Brand: AbraconManufacturers Part No.: AECR1808X4S-3000S
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Brand

Abracon

RF Protocols

4G, 5G, NB IoT

Internal/External

External

Antenna Physical Form

Dome

Frequency Range

600 → 6000 MHz

Connector Type

SMA Male

Includes Lead

Yes

Gain

4dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Lead Length

3m

Stock information temporarily unavailable.

€ 158.85

€ 158.85 Each (Exc. VAT)

€ 187.44

€ 187.44 Each (inc. VAT)

Abracon AECR1808X4S-3000S Dome Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 4G, 5G, NB IoT

€ 158.85

€ 158.85 Each (Exc. VAT)

€ 187.44

€ 187.44 Each (inc. VAT)

Abracon AECR1808X4S-3000S Dome Omnidirectional GSM & GPRS Antenna with SMA Male Connector, 4G, 5G, NB IoT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Abracon

RF Protocols

4G, 5G, NB IoT

Internal/External

External

Antenna Physical Form

Dome

Frequency Range

600 → 6000 MHz

Connector Type

SMA Male

Includes Lead

Yes

Gain

4dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Lead Length

3m