Technical Document
Specifications
Brand
AbraconSeries
AFS2442
Maximum Voltage Rating
10 V dc
Mounting Type
Surface Mount
Operating Frequency
2.442GHz
Stock information temporarily unavailable.
€ 8,610.00
€ 2.87 Each (On a Reel of 3000) (Exc. VAT)
€ 10,159.80
€ 3.387 Each (On a Reel of 3000) (inc. VAT)
Abracon, AFS2442, Signal Filter, 10 V dc 2.442GHz, SMD
3000
€ 8,610.00
€ 2.87 Each (On a Reel of 3000) (Exc. VAT)
€ 10,159.80
€ 3.387 Each (On a Reel of 3000) (inc. VAT)
Abracon, AFS2442, Signal Filter, 10 V dc 2.442GHz, SMD
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AbraconSeries
AFS2442
Maximum Voltage Rating
10 V dc
Mounting Type
Surface Mount
Operating Frequency
2.442GHz