Accuride Steel Drawer Slide, 790mm Closed Length, 100kg Load

RS Stock No.: 666-4802Brand: AccurideManufacturers Part No.: DZ5321-0080-RS-ADistrelec Article No.: 14872158
brand-logo
View all in Drawer Runners

Technical Document

Specifications

Material

Steel

Length Closed

790mm

Travel Length

803.5mm

Extension

100%

Overall Height

53.1mm

Maximum Load

100kg

Country of Origin

Germany

Product details

Accuride DZ5321 Series Heavy-Duty Drawer Runners

From Accuride the DZ5321 range of heavy-duty telescopic ball bearing side mounting drawer runners with a full 100%+ extension capability made from durable zinc plated steel. These runners are able to hold up to 170 kg with 10000 opening and closing cycles and up to 150 kg with 80000 opening and closing cycles.

Self-Cleaning Ball Retainer

These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Hold In

These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from rolling open

Key Features and Benefits

• Smooth and quiet ball bearing action
• Up to 170 kg load capacity
• Made from durable plated steel
• 100%+ full extension capability
• Self-cleaning ball retainer
• Hold In feature for keeping draw securely closed

Fittings

These drawer slides can be fitted using an M5 countersunk screw or a 6mm countersunk Euro screw

Applications

These heavy drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these drawer runners are enclosures, heavy-duty storage cabinets, industrial workstations, equipment and battery access and access for maintenance and repair

You may be interested in
Stock information temporarily unavailable.

€ 240.16

€ 240.16 1 Pair (Exc. VAT)

€ 283.39

€ 283.39 1 Pair (inc. VAT)

Accuride Steel Drawer Slide, 790mm Closed Length, 100kg Load

€ 240.16

€ 240.16 1 Pair (Exc. VAT)

€ 283.39

€ 283.39 1 Pair (inc. VAT)

Accuride Steel Drawer Slide, 790mm Closed Length, 100kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Steel

Length Closed

790mm

Travel Length

803.5mm

Extension

100%

Overall Height

53.1mm

Maximum Load

100kg

Country of Origin

Germany

Product details

Accuride DZ5321 Series Heavy-Duty Drawer Runners

From Accuride the DZ5321 range of heavy-duty telescopic ball bearing side mounting drawer runners with a full 100%+ extension capability made from durable zinc plated steel. These runners are able to hold up to 170 kg with 10000 opening and closing cycles and up to 150 kg with 80000 opening and closing cycles.

Self-Cleaning Ball Retainer

These Accuride drawer runners use a durable ball bearing mechanism which produces a smooth and quiet opening and closing action. An additional feature is the self-cleaning ball retainer which removes foreign particles from between the ball bearings and protects the runner raceways. The lubricant provided should last for the duration of the life of the runner. If the runners need cleaning a quality grease for high pressure use can be applied.

Hold In

These drawer runners have a hold-in detent feature which holds the runners firmly in position keeping the drawer closed until extra pressure is applied. This feature prevents the drawer from rolling open

Key Features and Benefits

• Smooth and quiet ball bearing action
• Up to 170 kg load capacity
• Made from durable plated steel
• 100%+ full extension capability
• Self-cleaning ball retainer
• Hold In feature for keeping draw securely closed

Fittings

These drawer slides can be fitted using an M5 countersunk screw or a 6mm countersunk Euro screw

Applications

These heavy drawer runners are designed for indoor use only and should be protected from excess moisture, dirt, corrosion and chemical fumes. The most common applications for these drawer runners are enclosures, heavy-duty storage cabinets, industrial workstations, equipment and battery access and access for maintenance and repair

You may be interested in