Advantech WISE-4000/LAN Series Ethernet Module for Use with IoT Applications, Digital, Transistor, 10 → 30 V dc
Technical Document
Specifications
Brand
AdvantechAccessory Type
Ethernet I/O Module
Range
WISE-4000/LAN Series
Series
WISE-4000/LAN
Input Type
Digital
Number of Inputs
4
Output Type
Transistor
Number of Outputs
4
For Use With
IoT Applications
Supply Voltage
10 → 30 V dc
Country of Origin
China
€ 414.46
€ 414.46 Each (Exc. VAT)
€ 489.06
€ 489.06 Each (inc. VAT)
1
€ 414.46
€ 414.46 Each (Exc. VAT)
€ 489.06
€ 489.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AdvantechAccessory Type
Ethernet I/O Module
Range
WISE-4000/LAN Series
Series
WISE-4000/LAN
Input Type
Digital
Number of Inputs
4
Output Type
Transistor
Number of Outputs
4
For Use With
IoT Applications
Supply Voltage
10 → 30 V dc
Country of Origin
China