Technical Document
Specifications
Brand
Aim-TTiMaximum Frequency Range Sinewave
25MHz
Number of Channels
1
Maximum Frequency Range Square Pulse and Arbitrary Waveform
10 MHz, 12.5 MHz, 50 MHz
Series
TGxA
Output Impedance
50Ω
Minimum Frequency Range Sinewave
1µHz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 μHz, 500 μHz
FM Modulation
Yes
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range Triangle/Saw
1µHz
Internal and External Amplitude Modulation
Yes
Minimum Operating Temperature
+5°C
Height
97mm
Maximum Operating Temperature
+40°C
Output Amplitude
20V Pk-Pk
Input Impedance
10 kΩ
Operating Temperature Range
+5 → +40 °C
Length
270mm
Internal Linear and Log Sweep
Yes
Dimensions
270 x 250 x 97mm
Model Number
TG2511A
Interface Type
RS232
Frequency Range Square Pulse and Arbitrary Waveform
1 μHz → 10 MHz, 1 μHz → 50 MHz, 500 μHz → 12.5 MHz
TTL Output Level
3V
Weight
2.6kg
Width
250mm
Digital Amplitude and Offset
Yes
Country of Origin
United Kingdom
Product details
Aim-TTi Advanced Single Channel Function/Arbitrary/Pulse Generators TG5011A, TG2511A
The Aim-TTi TG5011A and TG2511A are state-of-the-art single channel DDS-based function generators. The 50MHz TG5011A offers high bandwidth and sampling speed, which enables it to significantly outperform many generators in its price range. The 25MHz TG2511A incorporates a similar feature set while offering a still lower cost to users with lower frequency requirements.
0.001mHz to 50MHz (TG5011A) or25MHz (TG2511A) range, 14 digits or 1μHz resolution
20mV to 20V pk-pk output from 50Ω, available over the full frequency range - multi-function aux-out
True pulse generator with variable delay and variable rise/fall
Arbitrary waveforms of up to 128K points at up to 125MS/s
Standard waveforms include sine, square, ramp, pulse, PRBS, sin(x)/x, noise, exponential, logarithmic
Waveform storage and file transfers using USB flash drives
Large graphic LCD with simultaneous text and waveform display
Comprehensive internal and external digital modulations including AM, FM, PM, PWM, FSK, BSPK, Sum, PRBS
Waveform Manager Plus for Windows editing software included
Programmable via USB and LAN (LXI) interfaces
Storage for multiple instrument set-ups in non-volatile memory
Compact half-rack 2U casing with protective buffers and handle
€ 1,722.15
€ 1,722.15 Each (Exc. VAT)
€ 2,032.14
€ 2,032.14 Each (inc. VAT)
Calibration type
No Calibration
1
€ 1,722.15
€ 1,722.15 Each (Exc. VAT)
€ 2,032.14
€ 2,032.14 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Aim-TTiMaximum Frequency Range Sinewave
25MHz
Number of Channels
1
Maximum Frequency Range Square Pulse and Arbitrary Waveform
10 MHz, 12.5 MHz, 50 MHz
Series
TGxA
Output Impedance
50Ω
Minimum Frequency Range Sinewave
1µHz
Variable Sweep
Yes
Minimum Frequency Range Square Pulse and Arbitrary Waveform
1 μHz, 500 μHz
FM Modulation
Yes
Digital Frequency
Yes
Maximum Frequency Range Triangle/Saw
1MHz
Minimum Frequency Range Triangle/Saw
1µHz
Internal and External Amplitude Modulation
Yes
Minimum Operating Temperature
+5°C
Height
97mm
Maximum Operating Temperature
+40°C
Output Amplitude
20V Pk-Pk
Input Impedance
10 kΩ
Operating Temperature Range
+5 → +40 °C
Length
270mm
Internal Linear and Log Sweep
Yes
Dimensions
270 x 250 x 97mm
Model Number
TG2511A
Interface Type
RS232
Frequency Range Square Pulse and Arbitrary Waveform
1 μHz → 10 MHz, 1 μHz → 50 MHz, 500 μHz → 12.5 MHz
TTL Output Level
3V
Weight
2.6kg
Width
250mm
Digital Amplitude and Offset
Yes
Country of Origin
United Kingdom
Product details
Aim-TTi Advanced Single Channel Function/Arbitrary/Pulse Generators TG5011A, TG2511A
The Aim-TTi TG5011A and TG2511A are state-of-the-art single channel DDS-based function generators. The 50MHz TG5011A offers high bandwidth and sampling speed, which enables it to significantly outperform many generators in its price range. The 25MHz TG2511A incorporates a similar feature set while offering a still lower cost to users with lower frequency requirements.
0.001mHz to 50MHz (TG5011A) or25MHz (TG2511A) range, 14 digits or 1μHz resolution
20mV to 20V pk-pk output from 50Ω, available over the full frequency range - multi-function aux-out
True pulse generator with variable delay and variable rise/fall
Arbitrary waveforms of up to 128K points at up to 125MS/s
Standard waveforms include sine, square, ramp, pulse, PRBS, sin(x)/x, noise, exponential, logarithmic
Waveform storage and file transfers using USB flash drives
Large graphic LCD with simultaneous text and waveform display
Comprehensive internal and external digital modulations including AM, FM, PM, PWM, FSK, BSPK, Sum, PRBS
Waveform Manager Plus for Windows editing software included
Programmable via USB and LAN (LXI) interfaces
Storage for multiple instrument set-ups in non-volatile memory
Compact half-rack 2U casing with protective buffers and handle